Part Details for CY7C281-30DC by Cypress Semiconductor
Overview of CY7C281-30DC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F5630DCDLK#U0 | Renesas Electronics Corporation | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions | |
R5F5630DCDLC#U0 | Renesas Electronics Corporation | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions | |
R5F5630DCDFB#V0 | Renesas Electronics Corporation | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions |
Part Details for CY7C281-30DC
CY7C281-30DC CAD Models
CY7C281-30DC Part Data Attributes
|
CY7C281-30DC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C281-30DC
Cypress Semiconductor
OTP ROM, 1KX8, 30ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SLIM, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.1 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CY7C281-30DC
This table gives cross-reference parts and alternative options found for CY7C281-30DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C281-30DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C281A-30DMB | OTP ROM, 1KX8, 30ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | CY7C281-30DC vs CY7C281A-30DMB |
63RS881NS | OTP ROM, 1KX8, 30ns, CMOS, PDIP24, | Monolithic Memories (RETIRED) | CY7C281-30DC vs 63RS881NS |
63RS881JSXXXX | OTP ROM, 1KX8, 30ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | CY7C281-30DC vs 63RS881JSXXXX |
5962-8765103JX | OTP ROM, 1KX8, 30ns, CMOS, CDIP24, | Teledyne e2v | CY7C281-30DC vs 5962-8765103JX |
53RS881AJS883B | OTP ROM, 1KX8, 30ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | CY7C281-30DC vs 53RS881AJS883B |
CY7C282-30DC | OTP ROM, 1KX8, 30ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | CY7C281-30DC vs CY7C282-30DC |
CY7C281-30PC | OTP ROM, 1KX8, 30ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Cypress Semiconductor | CY7C281-30DC vs CY7C281-30PC |
CY7C281A-30DC | OTP ROM, 1KX8, 30ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | CY7C281-30DC vs CY7C281A-30DC |
5962-8765103LA | OTP ROM, 1KX8, 30ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | CY7C281-30DC vs 5962-8765103LA |
63RS881JS | OTP ROM, 1KX8, 30ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | CY7C281-30DC vs 63RS881JS |