Memory
CY7C270-15HMB
Cypress Semiconductor
Description: UVPROM, 16KX16, 25ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44

Overview of CY7C270-15HMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage

CAD Models for CY7C270-15HMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C270-15HMB by Cypress Semiconductor

CY7C270-15HMB
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
WINDOWED, CERAMIC, LCC-44
Pin Count
44
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
25 ns
Additional Feature
PROCESSOR-INTELLIGENT PROM; BURST LOGIC; PROGRAMMABLE COMPATIBILITY WITH MANY COMMON MICROPROCESSORS
I/O Type
COMMON
JESD-30 Code
S-CQCC-J44
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX16
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.2 A
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. CY7C270-15HMB
    Cypress Semiconductor
    UVPROM, 16KX16, 25ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44
    VS

Alternate Parts for CY7C270-15HMB

This table gives cross-reference parts and alternative options found for CY7C270-15HMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C270-15HMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C270-15HC UVPROM, 16KX16, 25ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Cypress Semiconductor CY7C270-15HMB vs CY7C270-15HC
CY7C272-25HI UVPROM, 16KX16, 25ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Cypress Semiconductor CY7C270-15HMB vs CY7C272-25HI
CY7C276-25HMB UVPROM, 16KX16, 25ns, CMOS, CQCC44, WINDOWED, LCC-44 Cypress Semiconductor CY7C270-15HMB vs CY7C276-25HMB
Part Number Description Manufacturer Compare
CY7C270-25JCT OTP ROM, 16KX16, 28ns, CMOS, PQCC44, PLASTIC, LCC-44 Cypress Semiconductor CY7C270-15HMB vs CY7C270-25JCT
CY7C270-30JIT OTP ROM, 16KX16, 35ns, CMOS, PQCC44, PLASTIC, LCC-44 Cypress Semiconductor CY7C270-15HMB vs CY7C270-30JIT
CY7C272-30HMB UVPROM, 16KX16, 30ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Cypress Semiconductor CY7C270-15HMB vs CY7C272-30HMB
27HC1616L-55I/L 16K X 16 OTPROM, 55 ns, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc CY7C270-15HMB vs 27HC1616L-55I/L
CY7C272-30JCT OTP ROM, 16KX16, CMOS, PQCC44, PLASTIC, LCC-44 Cypress Semiconductor CY7C270-15HMB vs CY7C272-30JCT
TCJ27C203-45V05 UVPROM, 16KX16, 40ns, CMOS, CQCC44, 0.650 X 0.650 INCH, CERQUAD-44 Intel Corporation CY7C270-15HMB vs TCJ27C203-45V05
QCJ27C203-45V05 UVPROM, 16KX16, 40ns, CMOS, CQCC44, 0.650 X 0.650 INCH, CERQUAD-44 Intel Corporation CY7C270-15HMB vs QCJ27C203-45V05
CY7C273-40JCT OTP ROM, 16KX16, 40ns, CMOS, PQCC44, PLASTIC, LCC-44 Cypress Semiconductor CY7C270-15HMB vs CY7C273-40JCT
N27C202-90V05 OTP ROM, 16KX16, 90ns, CMOS, PQCC44, 0.650 X 0.650 INCH, PLASTIC, LCC-44 Intel Corporation CY7C270-15HMB vs N27C202-90V05
WS57C257-90CMH UVPROM, 16KX16, 90ns, CMOS, CQCC44, Waferscale Integration Inc CY7C270-15HMB vs WS57C257-90CMH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C270-15HMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C270-15HMB by Cypress Semiconductor

  • Please alert me when CY7C270-15HMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C270-15HMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C270-15HMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C270-15HMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C270-15HMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C270-15HMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: