Part Details for CY7C272-30HMB by Cypress Semiconductor
Overview of CY7C272-30HMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for CY7C272-30HMB
CY7C272-30HMB CAD Models
CY7C272-30HMB Part Data Attributes
|
CY7C272-30HMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C272-30HMB
Cypress Semiconductor
UVPROM, 16KX16, 30ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | WINDOWED, CERAMIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 30 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-J44 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.25 A | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for CY7C272-30HMB
This table gives cross-reference parts and alternative options found for CY7C272-30HMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C272-30HMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C276-35JC | OTP ROM, 16KX16, 35ns, CMOS, PQCC44, PLASTIC, LCC-44 | Cypress Semiconductor | CY7C272-30HMB vs CY7C276-35JC |
CY7C276-35JIR | OTP ROM, 16KX16, 35ns, CMOS, PQCC44, PLASTIC, LCC-44 | Cypress Semiconductor | CY7C272-30HMB vs CY7C276-35JIR |
CY7C270-30HI | UVPROM, 16KX16, 35ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Cypress Semiconductor | CY7C272-30HMB vs CY7C270-30HI |
CY7C273-45HI | UVPROM, 16KX16, 45ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Cypress Semiconductor | CY7C272-30HMB vs CY7C273-45HI |
CJ27C202-90V05 | UVPROM, 16KX16, 90ns, CMOS, CQCC44, 0.650 X 0.650 INCH, WINDOWED, CERQUAD-44 | Intel Corporation | CY7C272-30HMB vs CJ27C202-90V05 |
CY7C272-25HC | UVPROM, 16KX16, 25ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Cypress Semiconductor | CY7C272-30HMB vs CY7C272-25HC |
CY7C276-25HC | UVPROM, 16KX16, 25ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Cypress Semiconductor | CY7C272-30HMB vs CY7C276-25HC |
CY7C275-20JI | OTP ROM, 16KX16, 12ns, CMOS, PQCC44, PLASTIC, LCC-44 | Cypress Semiconductor | CY7C272-30HMB vs CY7C275-20JI |
CY7C270-30JIR | OTP ROM, 16KX16, 35ns, CMOS, PQCC44, PLASTIC, LCC-44 | Cypress Semiconductor | CY7C272-30HMB vs CY7C270-30JIR |
CY7C273-40JC | OTP ROM, 16KX16, 40ns, CMOS, PQCC44, PLASTIC, LCC-44 | Cypress Semiconductor | CY7C272-30HMB vs CY7C273-40JC |