Memory
CY7C263-45JCR
Cypress Semiconductor
Description: OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28

Overview of CY7C263-45JCR by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CY7C263-45JCR by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C263-45JCR by Cypress Semiconductor

CY7C263-45JCR
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
PLASTIC, LCC-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
45 ns
JESD-30 Code
S-PQCC-J28
Memory Density
65536 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. CY7C263-45JCR
    Cypress Semiconductor
    OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for CY7C263-45JCR

This table gives cross-reference parts and alternative options found for CY7C263-45JCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C263-45JCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C261-45JIR OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C263-45JCR vs CY7C261-45JIR
CY7C263-45JCT OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C263-45JCR vs CY7C263-45JCT
27HC641-45/L 8K X 8 OTPROM, 45 ns, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc CY7C263-45JCR vs 27HC641-45/L
27HC641-45I/L 8K X 8 OTPROM, 45 ns, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc CY7C263-45JCR vs 27HC641-45I/L
AM27C49-45JCB OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 AMD CY7C263-45JCR vs AM27C49-45JCB
N82HS641AA IC 8K X 8 OTPROM, 45 ns, PQCC28, Programmable ROM NXP Semiconductors CY7C263-45JCR vs N82HS641AA
27HC641L-45/L 8K X 8 OTPROM, 45 ns, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc CY7C263-45JCR vs 27HC641L-45/L
CY7C263-45JC OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C263-45JCR vs CY7C263-45JC
TMS27PC49-45FNL 8KX8 OTPROM, 45ns, PQCC28 Texas Instruments CY7C263-45JCR vs TMS27PC49-45FNL
27HC641-45A OTP ROM, 8KX8, 45ns, CMOS, PQCC28 YAGEO Corporation CY7C263-45JCR vs 27HC641-45A
Part Number Description Manufacturer Compare
27HC641-45A OTP ROM, 8KX8, 45ns, CMOS, PQCC28 YAGEO Corporation CY7C263-45JCR vs 27HC641-45A
TMS27PC49-45FNL 8KX8 OTPROM, 45ns, PQCC28 Texas Instruments CY7C263-45JCR vs TMS27PC49-45FNL
CY7C263-45JCT OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C263-45JCR vs CY7C263-45JCT
CY7C263-45JC OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C263-45JCR vs CY7C263-45JC
CY7C263-45JI OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C263-45JCR vs CY7C263-45JI
CY7C261-45JIR OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C263-45JCR vs CY7C261-45JIR
AM27C49-45JCB OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 AMD CY7C263-45JCR vs AM27C49-45JCB
27HC641-45/L 8K X 8 OTPROM, 45 ns, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc CY7C263-45JCR vs 27HC641-45/L
27HC641L-45/L 8K X 8 OTPROM, 45 ns, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc CY7C263-45JCR vs 27HC641L-45/L
CY7C261-45JC OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C263-45JCR vs CY7C261-45JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C263-45JCR by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C263-45JCR by Cypress Semiconductor

  • Please alert me when CY7C263-45JCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C263-45JCR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C263-45JCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C263-45JCR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C263-45JCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C263-45JCR by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: