Part Details for 27HC641L-45/L by Microchip Technology Inc
Overview of 27HC641L-45/L by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for 27HC641L-45/L
27HC641L-45/L CAD Models
27HC641L-45/L Part Data Attributes
|
27HC641L-45/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
27HC641L-45/L
Microchip Technology Inc
8K X 8 OTPROM, 45 ns, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.107 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for 27HC641L-45/L
This table gives cross-reference parts and alternative options found for 27HC641L-45/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27HC641L-45/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C261-45JIR | OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | 27HC641L-45/L vs CY7C261-45JIR |
CY7C263-45JCT | OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | 27HC641L-45/L vs CY7C263-45JCT |
27HC641-45/L | 8K X 8 OTPROM, 45 ns, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | 27HC641L-45/L vs 27HC641-45/L |
27HC641-45I/L | 8K X 8 OTPROM, 45 ns, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | 27HC641L-45/L vs 27HC641-45I/L |
AM27C49-45JCB | OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | 27HC641L-45/L vs AM27C49-45JCB |
N82HS641AA | IC 8K X 8 OTPROM, 45 ns, PQCC28, Programmable ROM | NXP Semiconductors | 27HC641L-45/L vs N82HS641AA |
CY7C263-45JC | OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | 27HC641L-45/L vs CY7C263-45JC |
CY7C263-45JCR | OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | 27HC641L-45/L vs CY7C263-45JCR |
TMS27PC49-45FNL | 8KX8 OTPROM, 45ns, PQCC28 | Texas Instruments | 27HC641L-45/L vs TMS27PC49-45FNL |
27HC641-45A | OTP ROM, 8KX8, 45ns, CMOS, PQCC28 | YAGEO Corporation | 27HC641L-45/L vs 27HC641-45A |