Memory
CY7C263-25WC
Cypress Semiconductor
Description: UVPROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24

Overview of CY7C263-25WC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CY7C263-25WC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components EPROM, 8K x 8, 24 Pin, Ceramic, DIP 2
  • 1 $105.7098
  • 3 $100.4243
$100.4243 / $105.7098 Buy Now

CAD Models for CY7C263-25WC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C263-25WC by Cypress Semiconductor

CY7C263-25WC
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
WDIP, DIP24,.3
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
25 ns
Additional Feature
POWER SWITCHED PROM
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
31.877 mm
Memory Density
65536 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.04 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CY7C263-25WC
    Cypress Semiconductor
    UVPROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24
    VS

Alternate Parts for CY7C263-25WC

This table gives cross-reference parts and alternative options found for CY7C263-25WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C263-25WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8751512LX UVPROM, 8KX8, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 QP Semiconductor CY7C263-25WC vs 5962-8751512LX
5962-8751511JX UVPROM, 8KX8, 25ns, CMOS, CDIP24 QP Semiconductor CY7C263-25WC vs 5962-8751511JX
5962-8751511LX UVPROM, 8KX8, 25ns, CMOS, CDIP24 QP Semiconductor CY7C263-25WC vs 5962-8751511LX
CY7C261-25WC UVPROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, SLIM, WINDOWED, CERDIP-24 Cypress Semiconductor CY7C263-25WC vs CY7C261-25WC
Part Number Description Manufacturer Compare
AT27HC642R-70DM UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation CY7C263-25WC vs AT27HC642R-70DM
5962-8751503JA 8KX8 UVPROM, 70ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 STMicroelectronics CY7C263-25WC vs 5962-8751503JA
27HC641L-55/J 8K X 8 UVPROM, 55 ns, CDIP24, WINDOWED, CERDIP-24 Microchip Technology Inc CY7C263-25WC vs 27HC641L-55/J
WS57C49B-55T UVPROM, 8KX8, 55ns, CMOS, CDIP24, Waferscale Integration Inc CY7C263-25WC vs WS57C49B-55T
M27HC641-35XFS1 8KX8 UVPROM, 35ns, CDIP24, 0.300 INCH, FRIT SEALED, WINDOWED, CERAMIC, DIP-24 STMicroelectronics CY7C263-25WC vs M27HC641-35XFS1
27HC641-70/J 8K X 8 UVPROM, 70 ns, CDIP24, WINDOWED, CERDIP-24 Microchip Technology Inc CY7C263-25WC vs 27HC641-70/J
AT27HC641R-70DM UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Atmel Corporation CY7C263-25WC vs AT27HC641R-70DM
F356435S MASK ROM, 8KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation CY7C263-25WC vs F356435S
HI1264B-D-000 MASK ROM, 8KX8, 35ns, CMOS, CDIP24 Hughes Aircraft CY7C263-25WC vs HI1264B-D-000
AT27HC641R-45LC UVPROM, 8KX8, 45ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 Atmel Corporation CY7C263-25WC vs AT27HC641R-45LC

Related Parts for CY7C263-25WC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C263-25WC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C263-25WC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C263-25WC would you like to use for your alert(s)?
  • Please alert me when CY7C263-25WC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C263-25WC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C263-25WC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C263-25WC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C263-25WC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C263-25WC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: