Part Details for CY7C244-45WMB by Cypress Semiconductor
Overview of CY7C244-45WMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Part Details for CY7C244-45WMB
CY7C244-45WMB CAD Models
CY7C244-45WMB Part Data Attributes:
|
CY7C244-45WMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C244-45WMB
Cypress Semiconductor
UVPROM, 4KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, WINDOWED, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 32768 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CY7C244-45WMB
This table gives cross-reference parts and alternative options found for CY7C244-45WMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C244-45WMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C243-45WMB | UVPROM, 4KX8, 45ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | CY7C244-45WMB vs CY7C243-45WMB |
5962-9065803JX | UVPROM, 4KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | Waferscale Integration Inc | CY7C244-45WMB vs 5962-9065803JX |
AM27C43-45DM | UVPROM, 4KX8, 45ns, CMOS, CDIP24, 0.300 INCH, SLIM, DIP-24 | AMD | CY7C244-45WMB vs AM27C43-45DM |
AM27C43-45DC | UVPROM, 4KX8, 45ns, CMOS, CDIP24, 0.300 INCH, SLIM, DIP-24 | AMD | CY7C244-45WMB vs AM27C43-45DC |
5962-9065803LX | 4KX8 UVPROM, 45ns, CDIP24, CERAMIC, DIP-24 | STMicroelectronics | CY7C244-45WMB vs 5962-9065803LX |
CY7C244-45WI | UVPROM, 4KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | CY7C244-45WMB vs CY7C244-45WI |
5962-9065803JA | UVPROM, 4KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | Waferscale Integration Inc | CY7C244-45WMB vs 5962-9065803JA |
CY7C244-45WC | UVPROM, 4KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | CY7C244-45WMB vs CY7C244-45WC |
CY7C243-45WC | UVPROM, 4KX8, 45ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | CY7C244-45WMB vs CY7C243-45WC |
WS57C43B-45TI | UVPROM, 4KX8, 45ns, CMOS, CDIP24, | Waferscale Integration Inc | CY7C244-45WMB vs WS57C43B-45TI |