Part Details for CY7C225A-40DMB by Cypress Semiconductor
Overview of CY7C225A-40DMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C225A-40DMB
CY7C225A-40DMB CAD Models
CY7C225A-40DMB Part Data Attributes:
|
CY7C225A-40DMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C225A-40DMB
Cypress Semiconductor
OTP ROM, 512X8, 25ns, CMOS, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | BUFFERED COMMON NOT_PRESET AND NOT_CLEAR INPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.12 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C225A-40DMB
This table gives cross-reference parts and alternative options found for CY7C225A-40DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C225A-40DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM87SR476BN | IC 512 X 8 OTPROM, PDIP24, PLASTIC, DIP-24, Programmable ROM | National Semiconductor Corporation | CY7C225A-40DMB vs DM87SR476BN |
CY7C225A-25DC | OTP ROM, 512X8, 12ns, CMOS, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERDIP-24 | Cypress Semiconductor | CY7C225A-40DMB vs CY7C225A-25DC |
63RA481JSXXXX | OTP ROM, 512X8, 30ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | CY7C225A-40DMB vs 63RA481JSXXXX |
AM27S25SADCB | OTP ROM, 512X8, 12ns, Bipolar, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | CY7C225A-40DMB vs AM27S25SADCB |
AM27S25/B3C | OTP ROM, 512X8, 30ns, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | CY7C225A-40DMB vs AM27S25/B3C |
DM74S474BN | IC 512 X 8 OTPROM, 35 ns, PDIP24, PLASTIC, DIP-24, Programmable ROM | National Semiconductor Corporation | CY7C225A-40DMB vs DM74S474BN |
6341-1LXXXX | OTP ROM, 512X8, 70ns, CMOS, MQCC28, | Monolithic Memories (RETIRED) | CY7C225A-40DMB vs 6341-1LXXXX |
CY7C225A-30PI | OTP ROM, 512X8, 15ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Cypress Semiconductor | CY7C225A-40DMB vs CY7C225A-30PI |
AM27S31DC | OTP ROM, 512X8, 55ns, Bipolar, CDIP24, CERAMIC, DIP-24 | AMD | CY7C225A-40DMB vs AM27S31DC |
DM87SR474BJ | IC 512 X 8 OTPROM, CDIP24, CERAMIC, DIP-24, Programmable ROM | Texas Instruments | CY7C225A-40DMB vs DM87SR474BJ |