Memory
CY7C225A-18PC
Cypress Semiconductor
Description: OTP ROM, 512X8, 12ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24

Overview of CY7C225A-18PC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
25LS2518PC Rochester Electronics LLC Replacement for AMD part number AM25LS2518PC. Buy from authorized manufacturer Rochester Electronics.

CAD Models for CY7C225A-18PC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C225A-18PC by Cypress Semiconductor

CY7C225A-18PC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
12 ns
Additional Feature
BUFFERED COMMON NOT_PRESET AND NOT_CLEAR INPUTS
I/O Type
COMMON
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
30.099 mm
Memory Density
4096 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
Standby Current-Max
0.09 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CY7C225A-18PC
    Cypress Semiconductor
    OTP ROM, 512X8, 12ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24
    VS

Alternate Parts for CY7C225A-18PC

This table gives cross-reference parts and alternative options found for CY7C225A-18PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C225A-18PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C225A-25PI OTP ROM, 512X8, 12ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Cypress Semiconductor CY7C225A-18PC vs CY7C225A-25PI
CY7C225A-18DI OTP ROM, 512X8, 12ns, CMOS, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERDIP-24 Cypress Semiconductor CY7C225A-18PC vs CY7C225A-18DI
CY7C225A-18DC OTP ROM, 512X8, 12ns, CMOS, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERDIP-24 Cypress Semiconductor CY7C225A-18PC vs CY7C225A-18DC
Part Number Description Manufacturer Compare
53RA481AJS883B OTP ROM, 512X8, 30ns, CMOS, CDIP24, Monolithic Memories (RETIRED) CY7C225A-18PC vs 53RA481AJS883B
5962-88518053A OTP ROM, 512X8, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor CY7C225A-18PC vs 5962-88518053A
AM27S25LCB-S OTP ROM, 512X8, 27ns, Bipolar, CQCC28, CERAMIC, LCC-28 AMD CY7C225A-18PC vs AM27S25LCB-S
AM27S25APCB OTP ROM, 512X8, 20ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 AMD CY7C225A-18PC vs AM27S25APCB
5962-8851803LB OTP ROM, 512X8, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor CY7C225A-18PC vs 5962-8851803LB
82S141/BJA IC 512 X 8 OTPROM, 90 ns, CDIP24, 0.600 INCH, CERAMIC, DIP-24, Programmable ROM NXP Semiconductors CY7C225A-18PC vs 82S141/BJA
TBP28L46NW 512X8 OTPROM, 95ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Texas Instruments CY7C225A-18PC vs TBP28L46NW
DM74S474J IC 512 X 8 OTPROM, 65 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM Texas Instruments CY7C225A-18PC vs DM74S474J
CY7C225A-25DI OTP ROM, 512X8, 12ns, CMOS, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERDIP-24 Cypress Semiconductor CY7C225A-18PC vs CY7C225A-25DI
6341-1JXXXX OTP ROM, 512X8, 70ns, CMOS, CDIP24, Monolithic Memories (RETIRED) CY7C225A-18PC vs 6341-1JXXXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C225A-18PC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C225A-18PC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C225A-18PC would you like to use for your alert(s)?
  • Please alert me when CY7C225A-18PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C225A-18PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C225A-18PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C225A-18PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C225A-18PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C225A-18PC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: