Part Details for CY7C225A-18DI by Cypress Semiconductor
Overview of CY7C225A-18DI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7218DIJI | Renesas Electronics Corporation | 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver | |
SIT9005AI-71D18DI37.125000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Part Details for CY7C225A-18DI
CY7C225A-18DI CAD Models
CY7C225A-18DI Part Data Attributes
|
CY7C225A-18DI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C225A-18DI
Cypress Semiconductor
OTP ROM, 512X8, 12ns, CMOS, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-GDIP-T24 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CY7C225A-18DI
This table gives cross-reference parts and alternative options found for CY7C225A-18DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C225A-18DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C225A-25PI | OTP ROM, 512X8, 12ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Cypress Semiconductor | CY7C225A-18DI vs CY7C225A-25PI |
CY7C225A-18DC | OTP ROM, 512X8, 12ns, CMOS, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERDIP-24 | Cypress Semiconductor | CY7C225A-18DI vs CY7C225A-18DC |