Part Details for CY7C194-35LMB by Rochester Electronics LLC
Overview of CY7C194-35LMB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CY7C194-35LMB
CY7C194-35LMB CAD Models
CY7C194-35LMB Part Data Attributes
|
CY7C194-35LMB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY7C194-35LMB
Rochester Electronics LLC
Standard SRAM, 64KX4, 35ns, CMOS, LCC-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-XQCC-N28 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for CY7C194-35LMB
This table gives cross-reference parts and alternative options found for CY7C194-35LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C194-35LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7C194KMB35 | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | LOGIC Devices Inc | CY7C194-35LMB vs L7C194KMB35 |
CY7C194-35LC | Standard SRAM, 64KX4, 35ns, CMOS, LCC-28 | Cypress Semiconductor | CY7C194-35LMB vs CY7C194-35LC |
5962-8854501XA | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, | Electronic Designs Inc | CY7C194-35LMB vs 5962-8854501XA |
5962-8868101XX | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Electronic Designs Inc | CY7C194-35LMB vs 5962-8868101XX |
5962-8868101XC | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | LOGIC Devices Inc | CY7C194-35LMB vs 5962-8868101XC |
5962-8868101XX | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | LOGIC Devices Inc | CY7C194-35LMB vs 5962-8868101XX |
5962-8868101XX | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | e2v technologies | CY7C194-35LMB vs 5962-8868101XX |
5962-8854501XA | 64KX4 STANDARD SRAM, 35ns, CQCC28, CERAMIC, LCC-28 | STMicroelectronics | CY7C194-35LMB vs 5962-8854501XA |
EDI8464P35LB | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, | Electronic Designs Inc | CY7C194-35LMB vs EDI8464P35LB |
5962-8868101XA | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | CY7C194-35LMB vs 5962-8868101XA |