Part Details for 5962-8854501XA by Electronic Designs Inc
Overview of 5962-8854501XA by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8854501XA
5962-8854501XA CAD Models
5962-8854501XA Part Data Attributes
|
5962-8854501XA
Electronic Designs Inc
Buy Now
|
Compare Parts:
5962-8854501XA
Electronic Designs Inc
Standard SRAM, 64KX4, 35ns, CMOS, CQCC28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-8854501XA
This table gives cross-reference parts and alternative options found for 5962-8854501XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8854501XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8868101XX | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | 5962-8854501XA vs 5962-8868101XX |
5962-8868101XX | STMicroelectronics | Check for Price | 64KX4 STANDARD SRAM, 35ns, CQCC28, CERAMIC, LCC-28 | 5962-8854501XA vs 5962-8868101XX |
EDI8464P35LB | Electronic Designs Inc | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, | 5962-8854501XA vs EDI8464P35LB |
5962-8868101XA | Micross Components | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | 5962-8854501XA vs 5962-8868101XA |
5962-8868101XX | Teledyne e2v | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | 5962-8854501XA vs 5962-8868101XX |
5962-8868101XX | Electronic Designs Inc | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | 5962-8854501XA vs 5962-8868101XX |
CY7C194-35LC | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, LCC-28 | 5962-8854501XA vs CY7C194-35LC |
5962-8868101XA | STMicroelectronics | Check for Price | 64KX4 STANDARD SRAM, 35ns, CQCC28, CERAMIC, LCC-28 | 5962-8854501XA vs 5962-8868101XA |
MT5C2564EC-35P/883C | Micross Components | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | 5962-8854501XA vs MT5C2564EC-35P/883C |
5962-8868101XA | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | 5962-8854501XA vs 5962-8868101XA |