-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ZBT SRAM, 2MX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W0275
|
Newark | Sync Srams/Tray Rohs Compliant: Yes |Infineon CY7C1470BV25-250AXI Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-CY7C1470BV25-250AXI-ND
|
DigiKey | IC SRAM 72MBIT PAR 100TQFP Min Qty: 5 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
72 In Stock |
|
$114.6900 | Buy Now |
DISTI #
CY7C1470BV25-250AXI-ND
|
DigiKey | IC SRAM 72MBIT PAR 100TQFP Min Qty: 5 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$132.4713 | Buy Now |
DISTI #
CY7C1470BV25-250AX
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 3ns 100-Pin TQFP Tray - Trays (Alt: CY7C1470BV25-250AX) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$152.7680 | Buy Now |
DISTI #
CY7C1470BV25-250AX
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 3ns 100-Pin TQFP Tray (Alt: CY7C1470BV25-250AX) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 72 Partner Stock |
|
$106.6524 / $129.0150 | Buy Now |
DISTI #
727-7C1470BV25250AXI
|
Mouser Electronics | SRAM 72Mb 2.5V 250Mhz 2Mx36 Pipelined SRAM RoHS: Compliant | 0 |
|
$127.8400 | Order Now |
|
Future Electronics | SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 3ns 100-Pin TQFP Tray RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Container: Tray | 0Tray |
|
$114.5800 | Buy Now |
|
Rochester Electronics | CY7C1470BV25 - ZBT SRAM, 2MX36, 3ns PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 28 |
|
$122.1700 / $143.7300 | Buy Now |
DISTI #
CY7C1470BV25-250AX
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 3ns 100-Pin TQFP Tray (Alt: CY7C1470BV25-250AX) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 72 Partner Stock |
|
$106.6524 / $129.0150 | Buy Now |
DISTI #
CY7C1470BV25-250AX
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 3ns 100-Pin TQFP Tray - Trays (Alt: CY7C1470BV25-250AX) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$152.7680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C1470BV25-250AXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1470BV25-250AXI
Infineon Technologies AG
ZBT SRAM, 2MX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 3 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for CY7C1470BV25-250AXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1470BV25-250AXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1470BV25-250AXC | ZBT SRAM, 2MX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1470BV25-250AXI vs CY7C1470BV25-250AXC |