Part Details for CY7C1470BV25-250AXC by Cypress Semiconductor
Overview of CY7C1470BV25-250AXC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1470BV25-250AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P7404
|
Newark | Sync Srams/Tray |Cypress Infineon Technologies CY7C1470BV25-250AXC Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 2MX36 ZBT SRAM, 3ns, PQFP100 | 7 |
|
$174.4562 / $179.5873 | Buy Now |
|
Rochester Electronics | CY7C1470BV25 - ZBT SRAM, 2MX36, 3ns PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 82 |
|
$122.1700 / $143.7300 | Buy Now |
Part Details for CY7C1470BV25-250AXC
CY7C1470BV25-250AXC CAD Models
CY7C1470BV25-250AXC Part Data Attributes
|
CY7C1470BV25-250AXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1470BV25-250AXC
Cypress Semiconductor
ZBT SRAM, 2MX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C1470BV25-250AXC
This table gives cross-reference parts and alternative options found for CY7C1470BV25-250AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1470BV25-250AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8645Z36T-133T | ZBT SRAM, 2MX36, 8.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1470BV25-250AXC vs GS8645Z36T-133T |
CY7C1480BV25-250BZC | Cache SRAM, 2MX36, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1470BV25-250AXC vs CY7C1480BV25-250BZC |
GS8640E36GT-167T | Cache SRAM, 2MX36, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C1470BV25-250AXC vs GS8640E36GT-167T |
CY7C1480V25-167AXI | Cache SRAM, 2MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1470BV25-250AXC vs CY7C1480V25-167AXI |
GS8640ZV36GT-200I | ZBT SRAM, 2MX36, 7.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | CY7C1470BV25-250AXC vs GS8640ZV36GT-200I |
GS8640FZ36T-6.5IVT | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1470BV25-250AXC vs GS8640FZ36T-6.5IVT |
GS864536T-200T | Cache SRAM, 2MX36, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1470BV25-250AXC vs GS864536T-200T |
CY7C1470BV25-250BZXC | ZBT SRAM, 2MX36, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1470BV25-250AXC vs CY7C1470BV25-250BZXC |
GS8642Z36F-300 | ZBT SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 | GSI Technology | CY7C1470BV25-250AXC vs GS8642Z36F-300 |
GS8641ZV36GE-300IT | ZBT SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 | GSI Technology | CY7C1470BV25-250AXC vs GS8641ZV36GE-300IT |