Part Details for CY7C1399BL-10ZC by Cypress Semiconductor
Overview of CY7C1399BL-10ZC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C1399BL-10ZC
CY7C1399BL-10ZC CAD Models
CY7C1399BL-10ZC Part Data Attributes
|
CY7C1399BL-10ZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1399BL-10ZC
Cypress Semiconductor
Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | 8 X 13.40 MM, TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for CY7C1399BL-10ZC
This table gives cross-reference parts and alternative options found for CY7C1399BL-10ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1399BL-10ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT5C2568-10AT | Micron Technology Inc | Check for Price | Application Specific SRAM, 32KX8, 10ns, CMOS, PDIP28 | CY7C1399BL-10ZC vs MT5C2568-10AT |
MT5C2568-10XT | Micron Technology Inc | Check for Price | Standard SRAM, 32KX8, 10ns, CMOS, PDIP28 | CY7C1399BL-10ZC vs MT5C2568-10XT |
MT5C2568DJ-10IT | Micron Technology Inc | Check for Price | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | CY7C1399BL-10ZC vs MT5C2568DJ-10IT |
BQ4015LYMA-70N | Texas Instruments | Check for Price | IC 512K X 8 NON-VOLATILE SRAM MODULE, 70 ns, PDMA32, ROHS COMPLIANT, PLASTIC, DIP-32, Static RAM | CY7C1399BL-10ZC vs BQ4015LYMA-70N |
MT5C2568-10IT | Micron Technology Inc | Check for Price | Standard SRAM, 32KX8, 10ns, CMOS, PDIP28 | CY7C1399BL-10ZC vs MT5C2568-10IT |