Memory
CY7C135-25JCR
Cypress Semiconductor
Description: Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52

Overview of CY7C135-25JCR by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CY7C135-25JCR by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C135-25JCR by Cypress Semiconductor

CY7C135-25JCR
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
52
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
S-PQCC-J52
JESD-609 Code
e0
Length
19.1262 mm
Memory Density
32768 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
52
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
19.1262 mm
Want to compare parts?
  1. CY7C135-25JCR
    Cypress Semiconductor
    Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52
    VS

Alternate Parts for CY7C135-25JCR

This table gives cross-reference parts and alternative options found for CY7C135-25JCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C135-25JCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7134SA25J8 PLCC-52, Reel Integrated Device Technology Inc CY7C135-25JCR vs 7134SA25J8
IDT7134LA25JI Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc CY7C135-25JCR vs IDT7134LA25JI
IDT7134SA25J Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc CY7C135-25JCR vs IDT7134SA25J
CY7C135-25JC Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Cypress Semiconductor CY7C135-25JCR vs CY7C135-25JC
7134SA25JI Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc CY7C135-25JCR vs 7134SA25JI
IDT7134LA25JG Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, MS-018AD, LCC-52 Integrated Device Technology Inc CY7C135-25JCR vs IDT7134LA25JG
IDT7134SA25JB Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc CY7C135-25JCR vs IDT7134SA25JB
7134LA25JB Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc CY7C135-25JCR vs 7134LA25JB
IDT7134LA25JGB Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, MS-018AD, LCC-52 Integrated Device Technology Inc CY7C135-25JCR vs IDT7134LA25JGB
CY7C135-25JIR Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Cypress Semiconductor CY7C135-25JCR vs CY7C135-25JIR
Part Number Description Manufacturer Compare
7134SA25J PLCC-52, Tube Integrated Device Technology Inc CY7C135-25JCR vs 7134SA25J
IDT7134LA25JB Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc CY7C135-25JCR vs IDT7134LA25JB
IDT7134SA25L48G Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, MS-009AF, LCC-48 Integrated Device Technology Inc CY7C135-25JCR vs IDT7134SA25L48G
7134SA25JI Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc CY7C135-25JCR vs 7134SA25JI
CY7C135-25JIR Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Cypress Semiconductor CY7C135-25JCR vs CY7C135-25JIR
IDT7134LA25FB Dual-Port SRAM, 4KX8, 25ns, CMOS, CQFP48, CERAMIC, FP-48 Integrated Device Technology Inc CY7C135-25JCR vs IDT7134LA25FB
7134LA25CGB Dual-Port SRAM, 4KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, CERAMIC, DIP-48 Integrated Device Technology Inc CY7C135-25JCR vs 7134LA25CGB
7134SA25JG Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc CY7C135-25JCR vs 7134SA25JG
IDT7134LA25L48 Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc CY7C135-25JCR vs IDT7134LA25L48
CY7C135-25JIT Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Cypress Semiconductor CY7C135-25JCR vs CY7C135-25JIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C135-25JCR by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C135-25JCR by Cypress Semiconductor

  • Please alert me when CY7C135-25JCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C135-25JCR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C135-25JCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C135-25JCR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C135-25JCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C135-25JCR by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: