Memory
CY7C1347G-200BGXC
Cypress Semiconductor
Description: Cache SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119

Overview of CY7C1347G-200BGXC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for CY7C1347G-200BGXC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1347G-200BGXC by Cypress Semiconductor

CY7C1347G-200BGXC
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119
Pin Count
119
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
2.8 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e1
Length
22 mm
Memory Density
4718592 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
119
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.4 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.265 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
Want to compare parts?
  1. CY7C1347G-200BGXC
    Cypress Semiconductor
    Cache SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119
    VS

Alternate Parts for CY7C1347G-200BGXC

This table gives cross-reference parts and alternative options found for CY7C1347G-200BGXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1347G-200BGXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1347F-200BGI Cache SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor CY7C1347G-200BGXC vs CY7C1347F-200BGI
CY7C1347F-166BGC Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor CY7C1347G-200BGXC vs CY7C1347F-166BGC
IS64LP12836-166BA1 Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc CY7C1347G-200BGXC vs IS64LP12836-166BA1
IS61SP12836-200B Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc CY7C1347G-200BGXC vs IS61SP12836-200B
IS61LP12836-200BI Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc CY7C1347G-200BGXC vs IS61LP12836-200BI
CY7C1347G-200BGXI Cache SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119 Cypress Semiconductor CY7C1347G-200BGXC vs CY7C1347G-200BGXI
CY7C1347F-166BGI Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor CY7C1347G-200BGXC vs CY7C1347F-166BGI
IS61LP12832-166BI Cache SRAM, 128KX32, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc CY7C1347G-200BGXC vs IS61LP12832-166BI
IS61LP12832-166B Cache SRAM, 128KX32, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc CY7C1347G-200BGXC vs IS61LP12832-166B
CY7C1347G-200BGC Cache SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 Cypress Semiconductor CY7C1347G-200BGXC vs CY7C1347G-200BGC
Part Number Description Manufacturer Compare
IS61LP12836-200BI Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc CY7C1347G-200BGXC vs IS61LP12836-200BI
CY7C1347G-200BGI Cache SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 Cypress Semiconductor CY7C1347G-200BGXC vs CY7C1347G-200BGI
IS61LP12836-166B Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc CY7C1347G-200BGXC vs IS61LP12836-166B
IS61LP12832-166B Cache SRAM, 128KX32, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc CY7C1347G-200BGXC vs IS61LP12832-166B
CY7C1347G-200BGXI Cache SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119 Cypress Semiconductor CY7C1347G-200BGXC vs CY7C1347G-200BGXI
CY7C1347F-166BGI Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor CY7C1347G-200BGXC vs CY7C1347F-166BGI
IS61LP12832-166BI Cache SRAM, 128KX32, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc CY7C1347G-200BGXC vs IS61LP12832-166BI
CY7C1347G-200BGC Cache SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 Cypress Semiconductor CY7C1347G-200BGXC vs CY7C1347G-200BGC
IS64LP12836-166BA1 Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc CY7C1347G-200BGXC vs IS64LP12836-166BA1
IS61SP12836-200B Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc CY7C1347G-200BGXC vs IS61SP12836-200B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1347G-200BGXC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1347G-200BGXC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1347G-200BGXC would you like to use for your alert(s)?
  • Please alert me when CY7C1347G-200BGXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1347G-200BGXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1347G-200BGXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1347G-200BGXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1347G-200BGXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1347G-200BGXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: