Part Details for CY7C1297A1-50AC by Cypress Semiconductor
Overview of CY7C1297A1-50AC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP150ACBZ-3.3-R7 | Analog Devices | 150mA LDO 3.3 Vout | |
ADM4850ACPZ-REEL7 | Analog Devices | 115KBps Half Duplex 5V RS485 T | |
ADM7150ACPZ-3.3-R2 | Analog Devices | 800mA ULN LDO 3.3Vo |
Part Details for CY7C1297A1-50AC
CY7C1297A1-50AC CAD Models
CY7C1297A1-50AC Part Data Attributes
|
CY7C1297A1-50AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1297A1-50AC
Cypress Semiconductor
Standard SRAM, 64KX18, 10ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 50 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C1297A1-50AC
This table gives cross-reference parts and alternative options found for CY7C1297A1-50AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1297A1-50AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC32K32F1LG-7 | Cache SRAM, 32KX32, 4.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | CY7C1297A1-50AC vs MT58LC32K32F1LG-7 |
MT58LC64K18C4LG-7TR | Standard SRAM, 64KX18, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | CY7C1297A1-50AC vs MT58LC64K18C4LG-7TR |
CY7C008-15AXC | Dual-Port SRAM, 64KX8, 15ns, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1297A1-50AC vs CY7C008-15AXC |
MT58L32L32DT-7.5T | Cache SRAM, 32KX32, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1297A1-50AC vs MT58L32L32DT-7.5T |
GS81032AT-150 | Cache SRAM, 32KX32, 9ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1297A1-50AC vs GS81032AT-150 |
7018L15PF8 | TQFP-100, Reel | Integrated Device Technology Inc | CY7C1297A1-50AC vs 7018L15PF8 |
GS81032AGQ-4T | Cache SRAM, 32KX32, 11ns, CMOS, PQFP100, QFP-100 | GSI Technology | CY7C1297A1-50AC vs GS81032AGQ-4T |
GVT74128C8T-15 | Multi-Port SRAM, 128KX8, 18ns, CMOS, PQFP100 | Cypress Semiconductor | CY7C1297A1-50AC vs GVT74128C8T-15 |
IDT70V19L20PF | Dual-Port SRAM, 128KX9, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | CY7C1297A1-50AC vs IDT70V19L20PF |
IDT70V9389L6PFG | Dual-Port SRAM, 64KX18, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | CY7C1297A1-50AC vs IDT70V9389L6PFG |