Part Details for GS74104AJ-12IT by GSI Technology
Overview of GS74104AJ-12IT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2912ITS8-1#TRMPBF | Analog Devices | 1x UV/OV V Mon | |
LTC2912ITS8-3#TRMPBF | Analog Devices | 1x UV/OV V Mon | |
LTC2312ITS8-12#WTRPBF | Analog Devices | 12-B, 500ksps Serial Smpl ADC |
Part Details for GS74104AJ-12IT
GS74104AJ-12IT CAD Models
GS74104AJ-12IT Part Data Attributes
|
GS74104AJ-12IT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS74104AJ-12IT
GSI Technology
Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.93 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GS74104AJ-12IT
This table gives cross-reference parts and alternative options found for GS74104AJ-12IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS74104AJ-12IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1046BV33L-12VC | Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | GS74104AJ-12IT vs CY7C1046BV33L-12VC |
R1RW0404DGE-2LR | 1MX4 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Renesas Electronics Corporation | GS74104AJ-12IT vs R1RW0404DGE-2LR |
CY7C1046CV33-12VIT | Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | GS74104AJ-12IT vs CY7C1046CV33-12VIT |
GS74104AGJ-12 | Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, SOJ-32 | GSI Technology | GS74104AJ-12IT vs GS74104AGJ-12 |
CY7C1046CV33-12VC | Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Rochester Electronics LLC | GS74104AJ-12IT vs CY7C1046CV33-12VC |
CY7C1046CV33-12VXC | Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 | Cypress Semiconductor | GS74104AJ-12IT vs CY7C1046CV33-12VXC |
IDT71V428S12YGI8 | Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | GS74104AJ-12IT vs IDT71V428S12YGI8 |
GS74104AGJ-12IT | Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, SOJ-32 | GSI Technology | GS74104AJ-12IT vs GS74104AGJ-12IT |
CY7C1046CV33-12VCT | Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Rochester Electronics LLC | GS74104AJ-12IT vs CY7C1046CV33-12VCT |
GS74104AJ-12I | Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | GSI Technology | GS74104AJ-12IT vs GS74104AJ-12I |