Memory
CY7C09289V-9AXIT
Cypress Semiconductor
Description: Dual-Port SRAM, 64KX16, 9ns, CMOS, PQFP100, LEAD FREE, PLASTIC, MS-026, TQFP-100

Overview of CY7C09289V-9AXIT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CY7C09289V-9AXIT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C09289V-9AXIT by Cypress Semiconductor

CY7C09289V-9AXIT
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
LEAD FREE, PLASTIC, MS-026, TQFP-100
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
9 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3/e4
Length
14 mm
Memory Density
1048576 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
100
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN/NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. CY7C09289V-9AXIT
    Cypress Semiconductor
    Dual-Port SRAM, 64KX16, 9ns, CMOS, PQFP100, LEAD FREE, PLASTIC, MS-026, TQFP-100
    VS

Alternate Parts for CY7C09289V-9AXIT

This table gives cross-reference parts and alternative options found for CY7C09289V-9AXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C09289V-9AXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
709289L9PFGI8 Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc CY7C09289V-9AXIT vs 709289L9PFGI8
IDT709289L9PFG Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc CY7C09289V-9AXIT vs IDT709289L9PFG
IDT70V9289L9PFGI8 Application Specific SRAM, 64KX16, 20ns, CMOS, PQFP100 Integrated Device Technology Inc CY7C09289V-9AXIT vs IDT70V9289L9PFGI8
IDT709289L9PFI8 Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc CY7C09289V-9AXIT vs IDT709289L9PFI8
70V9289L9PFI Application Specific SRAM, 64KX16, 9ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc CY7C09289V-9AXIT vs 70V9289L9PFI
709289L9PFG8 Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc CY7C09289V-9AXIT vs 709289L9PFG8
IDT70V9289L9PF8 Application Specific SRAM, 64KX16, 20ns, CMOS, PQFP100 Integrated Device Technology Inc CY7C09289V-9AXIT vs IDT70V9289L9PF8
70V9289L9PFG Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100 Renesas Electronics Corporation CY7C09289V-9AXIT vs 70V9289L9PFG
70V9289L9PFGI8 64K x 16 Sync, 3.3V Dual-Port Ram, Pipelined/Flow-Through, TQFP0/Reel Renesas Electronics Corporation CY7C09289V-9AXIT vs 70V9289L9PFGI8
IDT709289L9PFG8 Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc CY7C09289V-9AXIT vs IDT709289L9PFG8
Part Number Description Manufacturer Compare
709289L9PFGI8 Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc CY7C09289V-9AXIT vs 709289L9PFGI8
IDT70V9289L9PRF Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc CY7C09289V-9AXIT vs IDT70V9289L9PRF
IDT70V9289L9PFGI Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc CY7C09289V-9AXIT vs IDT70V9289L9PFGI
CY7C09289V-9AXI Dual-Port SRAM, 64KX16, 9ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C09289V-9AXIT vs CY7C09289V-9AXI
IDT70V9289L9PFI Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc CY7C09289V-9AXIT vs IDT70V9289L9PFI
70V9289L9PFGI 64K x 16 Sync, 3.3V Dual-Port Ram, Pipelined/Flow-Through, TQFP90/Tray Renesas Electronics Corporation CY7C09289V-9AXIT vs 70V9289L9PFGI
709289L9PFG8 Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc CY7C09289V-9AXIT vs 709289L9PFG8
IDT709289L9PFI8 Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc CY7C09289V-9AXIT vs IDT709289L9PFI8
IDT709289L9PF8 Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc CY7C09289V-9AXIT vs IDT709289L9PF8
IDT70V9289L9PF Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc CY7C09289V-9AXIT vs IDT70V9289L9PF

Related Parts for CY7C09289V-9AXIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C09289V-9AXIT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C09289V-9AXIT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C09289V-9AXIT would you like to use for your alert(s)?
  • Please alert me when CY7C09289V-9AXIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C09289V-9AXIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C09289V-9AXIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C09289V-9AXIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C09289V-9AXIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C09289V-9AXIT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: