CY7C09289V-9AXIT
vs
IDT70V9289L9PFGI8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LEAD FREE, PLASTIC, MS-026, TQFP-100
QFP, QFP100,.63SQ,20
Pin Count
100
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.2.B
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
9 ns
20 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3/e4
e3
Length
14 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
DUAL-PORT SRAM
APPLICATION SPECIFIC SRAM
Memory Width
16
16
Number of Functions
1
Number of Terminals
100
100
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64KX16
64KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN/NICKEL PALLADIUM GOLD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Clock Frequency-Max (fCLK)
66 MHz
I/O Type
COMMON
Moisture Sensitivity Level
3
Number of Ports
2
Output Characteristics
3-STATE
Package Equivalence Code
QFP100,.63SQ,20
Peak Reflow Temperature (Cel)
260
Standby Current-Max
0.002 A
Standby Voltage-Min
3 V
Supply Current-Max
0.24 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare CY7C09289V-9AXIT with alternatives
Compare IDT70V9289L9PFGI8 with alternatives