Part Details for CY7C09179-9AI by Cypress Semiconductor
Overview of CY7C09179-9AI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CY7C09179-9AI
CY7C09179-9AI CAD Models
CY7C09179-9AI Part Data Attributes
|
CY7C09179-9AI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C09179-9AI
Cypress Semiconductor
Dual-Port SRAM, 32KX9, 9ns, CMOS, PQFP100, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 9 ns | |
Additional Feature | AUTOMATIC POWER DOWN | |
Clock Frequency-Max (fCLK) | 67 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 294912 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.41 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C09179-9AI
This table gives cross-reference parts and alternative options found for CY7C09179-9AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C09179-9AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C09179V-9C | Dual-Port SRAM, 32KX9, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09179-9AI vs CY7C09179V-9C |
CY7C09179V-7ACT | Dual-Port SRAM, 32KX9, 18ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09179-9AI vs CY7C09179V-7ACT |
CY7C09179-7AC | Dual-Port SRAM, 32KX9, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09179-9AI vs CY7C09179-7AC |
IDT70V17L20PFI | Dual-Port SRAM, 32KX9, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | CY7C09179-9AI vs IDT70V17L20PFI |
IDT70V9179L6PF | Dual-Port SRAM, 32KX9, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | CY7C09179-9AI vs IDT70V9179L6PF |
CY7C09179V-12AC | 32KX9 DUAL-PORT SRAM, 25ns, PQFP100, PLASTIC, TQFP-100 | Rochester Electronics LLC | CY7C09179-9AI vs CY7C09179V-12AC |
GVT7432C9T-10 | Multi-Port SRAM, 32KX9, 12.5ns, CMOS, PQFP100 | Cypress Semiconductor | CY7C09179-9AI vs GVT7432C9T-10 |
IDT7017L15PFG | Dual-Port SRAM, 32KX9, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | CY7C09179-9AI vs IDT7017L15PFG |
IDT7017L20PFI8 | Dual-Port SRAM, 32KX9, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | CY7C09179-9AI vs IDT7017L20PFI8 |
7017L20PF8 | TQFP-100, Reel | Integrated Device Technology Inc | CY7C09179-9AI vs 7017L20PF8 |