Part Details for 7017L20PF8 by Integrated Device Technology Inc
Overview of 7017L20PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for 7017L20PF8
7017L20PF8 CAD Models
7017L20PF8 Part Data Attributes
|
7017L20PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7017L20PF8
Integrated Device Technology Inc
TQFP-100, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Manufacturer Package Code | PN100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 294912 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for 7017L20PF8
This table gives cross-reference parts and alternative options found for 7017L20PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7017L20PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C09179V-9C | Dual-Port SRAM, 32KX9, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | 7017L20PF8 vs CY7C09179V-9C |
CY7C09179V-7ACT | Dual-Port SRAM, 32KX9, 18ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | 7017L20PF8 vs CY7C09179V-7ACT |
CY7C09179-7AC | Dual-Port SRAM, 32KX9, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | 7017L20PF8 vs CY7C09179-7AC |
IDT70V17L20PFI | Dual-Port SRAM, 32KX9, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 7017L20PF8 vs IDT70V17L20PFI |
IDT70V9179L6PF | Dual-Port SRAM, 32KX9, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7017L20PF8 vs IDT70V9179L6PF |
CY7C09179V-12AC | 32KX9 DUAL-PORT SRAM, 25ns, PQFP100, PLASTIC, TQFP-100 | Rochester Electronics LLC | 7017L20PF8 vs CY7C09179V-12AC |
GVT7432C9T-10 | Multi-Port SRAM, 32KX9, 12.5ns, CMOS, PQFP100 | Cypress Semiconductor | 7017L20PF8 vs GVT7432C9T-10 |
IDT7017L15PFG | Dual-Port SRAM, 32KX9, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 7017L20PF8 vs IDT7017L15PFG |
IDT7017L20PFI8 | Dual-Port SRAM, 32KX9, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 7017L20PF8 vs IDT7017L20PFI8 |
CY7C09179A-12AC | Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | 7017L20PF8 vs CY7C09179A-12AC |