Part Details for CY7C0852V-167BBC by Cypress Semiconductor
Overview of CY7C0852V-167BBC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C0852V-167BBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C0852V-167BBC-ND
|
DigiKey | IC SRAM 4.5MBIT PAR 172FBGA Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3467 In Stock |
|
$65.8700 | Buy Now |
|
Rochester Electronics | CY7C0852 - Flex36 3.3V 128K X 36 Synchronous Dual-Port RAM RoHS: Not Compliant Status: Rochester Suspended Min Qty: 1 | 3467 |
|
$56.5300 / $66.5000 | Buy Now |
|
Flip Electronics | Stock, ship today | 85 |
|
$48.0500 | RFQ |
Part Details for CY7C0852V-167BBC
CY7C0852V-167BBC CAD Models
CY7C0852V-167BBC Part Data Attributes
|
CY7C0852V-167BBC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C0852V-167BBC
Cypress Semiconductor
Dual-Port SRAM, 128KX36, 4ns, CMOS, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FBGA-172 | |
Pin Count | 172 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B172 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 172 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA172,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Standby Current-Max | 0.075 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for CY7C0852V-167BBC
This table gives cross-reference parts and alternative options found for CY7C0852V-167BBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C0852V-167BBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM63D736ATQ133 | IC,SYNC SRAM,128KX36,CMOS,QFP,176PIN,PLASTIC | Freescale Semiconductor | CY7C0852V-167BBC vs MCM63D736ATQ133 |
MCM63D736TQ-100 | 128KX36 DUAL-PORT SRAM, 5ns, PQFP176, TQFP-176 | Motorola Mobility LLC | CY7C0852V-167BBC vs MCM63D736TQ-100 |
CY7C0852V-133BBI | Dual-Port SRAM, 128KX36, 4.4ns, CMOS, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 | Cypress Semiconductor | CY7C0852V-167BBC vs CY7C0852V-133BBI |
CY7C0852V-133AI | Dual-Port SRAM, 128KX36, 4.4ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, TQFP-176 | Cypress Semiconductor | CY7C0852V-167BBC vs CY7C0852V-133AI |
MCM63D736TQ4 | 128KX36 DUAL-PORT SRAM, 4ns, PQFP176, TQFP-176 | Motorola Mobility LLC | CY7C0852V-167BBC vs MCM63D736TQ4 |
CY7C0852V-133AXC | Dual-Port SRAM, 128KX36, 4.4ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-176 | Cypress Semiconductor | CY7C0852V-167BBC vs CY7C0852V-133AXC |
MCM63D736TQ-133 | 128KX36 DUAL-PORT SRAM, 4ns, PQFP176, TQFP-176 | Motorola Mobility LLC | CY7C0852V-167BBC vs MCM63D736TQ-133 |
GVT81128P36T-7.5 | Standard SRAM, 128KX36, 4ns, CMOS, PQFP176, TQFP-176 | Cypress Semiconductor | CY7C0852V-167BBC vs GVT81128P36T-7.5 |
CY7C0852V-150BGC | Dual-Port SRAM, 128KX36, 3.8ns, CMOS, PBGA172, 15 X 15 MM, 0.51 MM HEIGHT, 1 MM PITCH, BGA-172 | Cypress Semiconductor | CY7C0852V-167BBC vs CY7C0852V-150BGC |
MCM63D736ATQ83 | Dual-Port SRAM, 128KX36, 6ns, CMOS, PQFP176, TQFP-176 | Motorola Semiconductor Products | CY7C0852V-167BBC vs MCM63D736ATQ83 |