Part Details for MCM63D736TQ-133 by Motorola Mobility LLC
Overview of MCM63D736TQ-133 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM63D736TQ-133
MCM63D736TQ-133 CAD Models
MCM63D736TQ-133 Part Data Attributes
|
MCM63D736TQ-133
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM63D736TQ-133
Motorola Mobility LLC
128KX36 DUAL-PORT SRAM, 4ns, PQFP176, TQFP-176
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | TQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | unknown | |
Access Time-Max | 4 ns | |
Alternate Memory Width | 1 | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 176 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm |
Alternate Parts for MCM63D736TQ-133
This table gives cross-reference parts and alternative options found for MCM63D736TQ-133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM63D736TQ-133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM63D736TQ100 | 128KX36 DUAL-PORT SRAM, 5ns, PQFP176, TQFP-176 | Freescale Semiconductor | MCM63D736TQ-133 vs MCM63D736TQ100 |
MCM63D736TQ133 | 128KX36 DUAL-PORT SRAM, 4ns, PQFP176, TQFP-176 | Freescale Semiconductor | MCM63D736TQ-133 vs MCM63D736TQ133 |
MCM63D736TQ-100 | 128KX36 DUAL-PORT SRAM, 5ns, PQFP176, TQFP-176 | Motorola Mobility LLC | MCM63D736TQ-133 vs MCM63D736TQ-100 |