Part Details for CY7B933-JC by Cypress Semiconductor
Overview of CY7B933-JC by Cypress Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7B933-JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | FIBER-OPTIC RECEIVER, 28 Pin, Plastic, PLCC | 3 |
|
$40.0000 | Buy Now |
|
Quest Components | FIBER-OPTIC RECEIVER, 28 Pin, Plastic, PLCC | 1 |
|
$40.0000 | Buy Now |
|
Quest Components | FIBER-OPTIC RECEIVER, 28 Pin, Plastic, PLCC | 4 |
|
$43.0818 | Buy Now |
|
Quest Components | FIBER-OPTIC RECEIVER, 28 Pin, Plastic, PLCC | 2 |
|
$79.4800 | Buy Now |
|
Quest Components | FIBER-OPTIC RECEIVER, 28 Pin, Plastic, PLCC | 45 |
|
$34.0000 / $40.0000 | Buy Now |
|
NexGen Digital | 8 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$27.5000 / $42.3100 | Buy Now |
Part Details for CY7B933-JC
CY7B933-JC CAD Models
CY7B933-JC Part Data Attributes
|
CY7B933-JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B933-JC
Cypress Semiconductor
Telecom Circuit, 1-Func, BICMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.53 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 155 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.53 mm |
Alternate Parts for CY7B933-JC
This table gives cross-reference parts and alternative options found for CY7B933-JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B933-JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B933-JXIT | Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 | Cypress Semiconductor | CY7B933-JC vs CY7B933-JXIT |
CY7B933-JXI | Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 | Infineon Technologies AG | CY7B933-JC vs CY7B933-JXI |
CY7B933-JXIT | Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 | Infineon Technologies AG | CY7B933-JC vs CY7B933-JXIT |
CY7B933-JXC | Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 | Cypress Semiconductor | CY7B933-JC vs CY7B933-JXC |
CY7B933-JIT | Telecom Circuit, 1-Func, BICMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7B933-JC vs CY7B933-JIT |
CY7B933-JXC | Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 | Infineon Technologies AG | CY7B933-JC vs CY7B933-JXC |