Part Details for CY7B933-JXC by Cypress Semiconductor
Overview of CY7B933-JXC by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7B933-JXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M6525
|
Newark | Hotlink Transceiver, 5.5V, Lcc-28, Ic Interface Type:Parallel, Serial, Interface Applications:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Lcc, No. Of Pins:28Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Cypress Infineon Technologies CY7B933-JXC Min Qty: 74 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$48.0000 | Buy Now |
|
Quest Components | FIBER-OPTIC RECEIVER, 28 Pin, Plastic, PLCC | 2 |
|
$52.0000 | Buy Now |
|
Quest Components | FIBER-OPTIC RECEIVER, 28 Pin, Plastic, PLCC | 6 |
|
$294.0830 / $302.7325 | Buy Now |
|
Quest Components | FIBER-OPTIC RECEIVER, 28 Pin, Plastic, PLCC | 3 |
|
$76.0000 / $80.0000 | Buy Now |
Part Details for CY7B933-JXC
CY7B933-JXC CAD Models
CY7B933-JXC Part Data Attributes
|
CY7B933-JXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B933-JXC
Cypress Semiconductor
Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.53 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 155 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.53 mm |
Alternate Parts for CY7B933-JXC
This table gives cross-reference parts and alternative options found for CY7B933-JXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B933-JXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B933-JXIT | Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 | Cypress Semiconductor | CY7B933-JXC vs CY7B933-JXIT |
CY7B933-JXI | Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 | Infineon Technologies AG | CY7B933-JXC vs CY7B933-JXI |
CY7B933-JXIT | Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 | Infineon Technologies AG | CY7B933-JXC vs CY7B933-JXIT |
CY7B933-JIT | Telecom Circuit, 1-Func, BICMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7B933-JXC vs CY7B933-JIT |
CY7B933-JXC | Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 | Infineon Technologies AG | CY7B933-JXC vs CY7B933-JXC |