Part Details for CY7B193-10PC by Cypress Semiconductor
Overview of CY7B193-10PC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7B193-10PC
CY7B193-10PC CAD Models
CY7B193-10PC Part Data Attributes
|
CY7B193-10PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B193-10PC
Cypress Semiconductor
Standard SRAM, 256KX1, 10ns, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.099 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7B193-10PC
This table gives cross-reference parts and alternative options found for CY7B193-10PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B193-10PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B193-10DC | Standard SRAM, 256KX1, 10ns, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | CY7B193-10PC vs CY7B193-10DC |
MT5C2561-10LPXT | Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Micron Technology Inc | CY7B193-10PC vs MT5C2561-10LPXT |
MT5C2561-10AT | Standard SRAM, 256KX1, 10ns, CMOS, PDIP24 | Micron Technology Inc | CY7B193-10PC vs MT5C2561-10AT |
MT5C2561-10IT | Standard SRAM, 256KX1, 10ns, CMOS, PDIP24 | Micron Technology Inc | CY7B193-10PC vs MT5C2561-10IT |
CY7C197D-10PXI | Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, LEAD FREE, DIP-24 | Cypress Semiconductor | CY7B193-10PC vs CY7C197D-10PXI |
MT5C2561-10XT | Standard SRAM, 256KX1, 10ns, CMOS, PDIP24 | Micron Technology Inc | CY7B193-10PC vs MT5C2561-10XT |
CY7B197-10DC | Standard SRAM, 256KX1, 10ns, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | CY7B193-10PC vs CY7B197-10DC |
MT5C2561-10LAT | Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Micron Technology Inc | CY7B193-10PC vs MT5C2561-10LAT |
MT5C2561-10LP | Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Micron Technology Inc | CY7B193-10PC vs MT5C2561-10LP |
MT5C2561-10PIT | Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Micron Technology Inc | CY7B193-10PC vs MT5C2561-10PIT |