Memory
CY7B197-10DC
Cypress Semiconductor
Description: Standard SRAM, 256KX1, 10ns, BICMOS, CDIP24, 0.300 INCH, CERDIP-24

Overview of CY7B197-10DC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CY7B197-10DC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7B197-10DC by Cypress Semiconductor

CY7B197-10DC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, CERDIP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
10 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
SEPARATE
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
31.877 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CY7B197-10DC
    Cypress Semiconductor
    Standard SRAM, 256KX1, 10ns, BICMOS, CDIP24, 0.300 INCH, CERDIP-24
    VS

Alternate Parts for CY7B197-10DC

This table gives cross-reference parts and alternative options found for CY7B197-10DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B197-10DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7B193-10DC Standard SRAM, 256KX1, 10ns, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor CY7B197-10DC vs CY7B193-10DC
MT5C2561-10LPXT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc CY7B197-10DC vs MT5C2561-10LPXT
MT5C2561-10AT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24 Micron Technology Inc CY7B197-10DC vs MT5C2561-10AT
MT5C2561-10IT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24 Micron Technology Inc CY7B197-10DC vs MT5C2561-10IT
CY7C197D-10PXI Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, LEAD FREE, DIP-24 Cypress Semiconductor CY7B197-10DC vs CY7C197D-10PXI
MT5C2561-10XT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24 Micron Technology Inc CY7B197-10DC vs MT5C2561-10XT
MT5C2561-10LAT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc CY7B197-10DC vs MT5C2561-10LAT
MT5C2561-10LP Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc CY7B197-10DC vs MT5C2561-10LP
MT5C2561-10PIT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc CY7B197-10DC vs MT5C2561-10PIT
PDM41257SA10DI Standard SRAM, 256KX1, 10ns, CMOS, CDIP24 Paradigm Technology Inc CY7B197-10DC vs PDM41257SA10DI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7B197-10DC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7B197-10DC by Cypress Semiconductor

  • Please alert me when CY7B197-10DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7B197-10DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7B197-10DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7B197-10DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7B197-10DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7B197-10DC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: