Memory
CY7B174-18JCT
Cypress Semiconductor
Description: Cache SRAM, 32KX9, 18ns, BICMOS, PQCC44, PLASTIC, LCC-44

Overview of CY7B174-18JCT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CY7B174-18JCT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7B174-18JCT by Cypress Semiconductor

CY7B174-18JCT
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
18 ns
Additional Feature
TWO BIT WRAPAROUND COUNTER
JESD-30 Code
S-PQCC-J44
Memory Density
294912 bit
Memory IC Type
CACHE SRAM
Memory Width
9
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. CY7B174-18JCT
    Cypress Semiconductor
    Cache SRAM, 32KX9, 18ns, BICMOS, PQCC44, PLASTIC, LCC-44
    VS

Alternate Parts for CY7B174-18JCT

This table gives cross-reference parts and alternative options found for CY7B174-18JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B174-18JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71B229S12Y Cache SRAM, 32KX9, 12ns, BICMOS, PDSO32, 0.300 INCH, SOJ-32 Integrated Device Technology Inc CY7B174-18JCT vs IDT71B229S12Y
KM69B257J-10 Cache SRAM, 32KX9, 10ns, BICMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Samsung Semiconductor CY7B174-18JCT vs KM69B257J-10
CXK59288J-20 Standard SRAM, 32KX9, 20ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, MO-077AC, SOJ-32 Sony Semiconductor CY7B174-18JCT vs CXK59288J-20
TC55329J-25 IC 32K X 9 CACHE SRAM, 25 ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32, Static RAM Toshiba America Electronic Components CY7B174-18JCT vs TC55329J-25
CY7B173A-14JC Cache SRAM, 32KX9, 13.5ns, BICMOS, PQCC44, PLASTIC, LCC-44 Cypress Semiconductor CY7B174-18JCT vs CY7B173A-14JC
MCM62950AFN25 32KX9 CACHE SRAM, 25ns, PQCC44, PLASTIC, LCC-44 Motorola Mobility LLC CY7B174-18JCT vs MCM62950AFN25
HM62D932LJP-15 32KX9 STANDARD SRAM, 15ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Renesas Electronics Corporation CY7B174-18JCT vs HM62D932LJP-15
CY7C1388-35VC Cache SRAM, 32KX9, 35ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Cypress Semiconductor CY7B174-18JCT vs CY7C1388-35VC
MT5C2889DJ-17LATTR Standard SRAM, 32KX9, 17ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Micron Technology Inc CY7B174-18JCT vs MT5C2889DJ-17LATTR
MCM6205DJ20 32KX9 STANDARD SRAM, 20ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC CY7B174-18JCT vs MCM6205DJ20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7B174-18JCT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7B174-18JCT by Cypress Semiconductor

  • Please alert me when CY7B174-18JCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7B174-18JCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7B174-18JCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7B174-18JCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7B174-18JCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7B174-18JCT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: