Memory
IDT71B229S12Y
Integrated Device Technology Inc
Description: Cache SRAM, 32KX9, 12ns, BICMOS, PDSO32, 0.300 INCH, SOJ-32

Overview of IDT71B229S12Y by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for IDT71B229S12Y by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71B229S12Y by Integrated Device Technology Inc

IDT71B229S12Y
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
Package Description
0.300 INCH, SOJ-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
Additional Feature
16K X 9 DUAL ARRAY FOR INSTRUCTION AND DATA; ADDRESS LATCH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Length
20.96 mm
Memory Density
294912 bit
Memory IC Type
CACHE SRAM
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ32,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Supply Current-Max
0.25 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Want to compare parts?
  1. IDT71B229S12Y
    Integrated Device Technology Inc
    Cache SRAM, 32KX9, 12ns, BICMOS, PDSO32, 0.300 INCH, SOJ-32
    VS

Alternate Parts for IDT71B229S12Y

This table gives cross-reference parts and alternative options found for IDT71B229S12Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71B229S12Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71B229S12Y Cache SRAM, 32KX9, 12ns, PDSO32 Integrated Device Technology Inc IDT71B229S12Y vs 71B229S12Y
Part Number Description Manufacturer Compare
M62486RQ9 32KX9 CACHE SRAM, 9ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics IDT71B229S12Y vs M62486RQ9
CY7C1388-25VC Cache SRAM, 32KX9, 25ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Cypress Semiconductor IDT71B229S12Y vs CY7C1388-25VC
CY7B173-14LC Cache SRAM, 32KX9, 14ns, BICMOS, CQCC44, CERAMIC, LCC-44 Cypress Semiconductor IDT71B229S12Y vs CY7B173-14LC
MCM6205J25 32KX9 STANDARD SRAM, 25ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC IDT71B229S12Y vs MCM6205J25
AS7C259-25JC Standard SRAM, 32KX9, 25ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Alliance Semiconductor Corporation IDT71B229S12Y vs AS7C259-25JC
M5M5279J-20T Standard SRAM, 32KX9, 20ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Mitsubishi Electric IDT71B229S12Y vs M5M5279J-20T
MCM62486BFN12 32KX9 CACHE SRAM, PQCC44, PLASTIC, LCC-44 Motorola Mobility LLC IDT71B229S12Y vs MCM62486BFN12
HM62D932LJP-20 32KX9 STANDARD SRAM, 20ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Renesas Electronics Corporation IDT71B229S12Y vs HM62D932LJP-20
M62940AQ12TR 32KX9 CACHE SRAM, 12ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics IDT71B229S12Y vs M62940AQ12TR
IDT71B259S12Y8 Standard SRAM, 32KX9, 12ns, BICMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71B229S12Y vs IDT71B259S12Y8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71B229S12Y by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71B229S12Y by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71B229S12Y would you like to use for your alert(s)?
  • Please alert me when IDT71B229S12Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71B229S12Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71B229S12Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71B229S12Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71B229S12Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71B229S12Y by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: