Part Details for CY74FCT821BTPC by Texas Instruments
Overview of CY74FCT821BTPC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT821BTPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11236 |
|
$0.8123 / $0.9556 | Buy Now |
Part Details for CY74FCT821BTPC
CY74FCT821BTPC CAD Models
CY74FCT821BTPC Part Data Attributes
|
CY74FCT821BTPC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT821BTPC
Texas Instruments
10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for CY74FCT821BTPC
This table gives cross-reference parts and alternative options found for CY74FCT821BTPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT821BTPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT821ATD | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, | Quality Semiconductor Inc | CY74FCT821BTPC vs QS54FCT821ATD |
IDT74FCT821DTP | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | CY74FCT821BTPC vs IDT74FCT821DTP |
5962-9222501MLA | CDIP-24, Tube | Integrated Device Technology Inc | CY74FCT821BTPC vs 5962-9222501MLA |
IDT54FCT821CTD | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | CY74FCT821BTPC vs IDT54FCT821CTD |
5962-9222503MLX | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Teledyne e2v | CY74FCT821BTPC vs 5962-9222503MLX |
CY74FCT821BTPCE4 | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | CY74FCT821BTPC vs CY74FCT821BTPCE4 |
5962-9222505MLA | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | QP Semiconductor | CY74FCT821BTPC vs 5962-9222505MLA |
QS54FCT821CTP | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, | Quality Semiconductor Inc | CY74FCT821BTPC vs QS54FCT821CTP |
QS54FCT821CTDB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, | Quality Semiconductor Inc | CY74FCT821BTPC vs QS54FCT821CTDB |
IDT54FCT821ATD | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | CY74FCT821BTPC vs IDT54FCT821ATD |