Part Details for CY74FCT2244ATPC by Cypress Semiconductor
Overview of CY74FCT2244ATPC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT2244ATPC
CY74FCT2244ATPC CAD Models
CY74FCT2244ATPC Part Data Attributes
|
CY74FCT2244ATPC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2244ATPC
Cypress Semiconductor
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; 25 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.527 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY74FCT2244ATPC
This table gives cross-reference parts and alternative options found for CY74FCT2244ATPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2244ATPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT2244CTP | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pericom Semiconductor Corporation | CY74FCT2244ATPC vs PI74FCT2244CTP |
IDT54FCT2244TDB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | CY74FCT2244ATPC vs IDT54FCT2244TDB |
IDT74FCT2244CTD | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | CY74FCT2244ATPC vs IDT74FCT2244CTD |
QS54FCT2244ATPB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, | Quality Semiconductor Inc | CY74FCT2244ATPC vs QS54FCT2244ATPB |
PI74FCT2244ATP | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pericom Semiconductor Corporation | CY74FCT2244ATPC vs PI74FCT2244ATP |
IDT54FCT2244ATDB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | CY74FCT2244ATPC vs IDT54FCT2244ATDB |
CY54FCT2244ATDM | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | CY74FCT2244ATPC vs CY54FCT2244ATDM |
QS74FCT2244TD | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, | Quality Semiconductor Inc | CY74FCT2244ATPC vs QS74FCT2244TD |
QS74FCT2244CTDB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, | Quality Semiconductor Inc | CY74FCT2244ATPC vs QS74FCT2244CTDB |
QS74FCT2244ATPB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, | Quality Semiconductor Inc | CY74FCT2244ATPC vs QS74FCT2244ATPB |