There are no models available for this part yet.
Overview of CY74FCT191ATQC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
CAD Models for CY74FCT191ATQC by Cypress Semiconductor
Part Data Attributes for CY74FCT191ATQC by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SSOP, SSOP16,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TCO OUTPUT
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
FCT
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Load Capacitance (CL)
|
50 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Max Frequency@Nom-Sup
|
125000000 Hz
|
Max I(ol)
|
0.064 A
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Prop. Delay@Nom-Sup
|
7.8 ns
|
Propagation Delay (tpd)
|
7.8 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7526 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
3.9 mm
|
Alternate Parts for CY74FCT191ATQC
This table gives cross-reference parts and alternative options found for CY74FCT191ATQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT191ATQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT193ATQX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | CY74FCT191ATQC vs PI74FCT193ATQX |
CY74FCT191CTQCTG4 | Presettable Synchronous 4-Bit Up/Down Binary Counters 16-SSOP -40 to 85 | Texas Instruments | CY74FCT191ATQC vs CY74FCT191CTQCTG4 |
PI74FCT2191ATQX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | CY74FCT191ATQC vs PI74FCT2191ATQX |
CY74FCT191CTQCT | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Cypress Semiconductor | CY74FCT191ATQC vs CY74FCT191CTQCT |
PI74FCT193TQ | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | CY74FCT191ATQC vs PI74FCT193TQ |
PI74FCT191ATQ | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | CY74FCT191ATQC vs PI74FCT191ATQ |
CY74FCT191TQC | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Cypress Semiconductor | CY74FCT191ATQC vs CY74FCT191TQC |
CY74FCT191CTQCT | Presettable Synchronous 4-Bit Up/Down Binary Counters 16-SSOP -40 to 85 | Texas Instruments | CY74FCT191ATQC vs CY74FCT191CTQCT |
PI74FCT2191ATQEX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | CY74FCT191ATQC vs PI74FCT2191ATQEX |
PI74FCT2191TQX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | CY74FCT191ATQC vs PI74FCT2191TQX |