Part Details for CY74FCT163244APACT by Texas Instruments
Overview of CY74FCT163244APACT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CY74FCT163244APACT
CY74FCT163244APACT CAD Models
CY74FCT163244APACT Part Data Attributes
|
CY74FCT163244APACT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT163244APACT
Texas Instruments
16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for CY74FCT163244APACT
This table gives cross-reference parts and alternative options found for CY74FCT163244APACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT163244APACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT163244AAX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT163244APACT vs PI74FCT163244AAX |
PI74FCT163244AA | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT163244APACT vs PI74FCT163244AA |
PI74FCT163244CAX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT163244APACT vs PI74FCT163244CAX |
PI74FCT163244CA | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT163244APACT vs PI74FCT163244CA |
CY74FCT163244CPACT | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, TSSOP-48 | Rochester Electronics LLC | CY74FCT163244APACT vs CY74FCT163244CPACT |
CY74FCT163244CPAC | 16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT163244APACT vs CY74FCT163244CPAC |
CY74FCT163244APAC | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | Cypress Semiconductor | CY74FCT163244APACT vs CY74FCT163244APAC |
CY74FCT163244CPAC | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | Rochester Electronics LLC | CY74FCT163244APACT vs CY74FCT163244CPAC |
CY74FCT163244CPACT | 16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT163244APACT vs CY74FCT163244CPACT |
CY74FCT163244APAC | 16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT163244APACT vs CY74FCT163244APAC |