Part Details for CY74FCT163244APAC by Rochester Electronics LLC
Overview of CY74FCT163244APAC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CY74FCT163244APAC
CY74FCT163244APAC CAD Models
CY74FCT163244APAC Part Data Attributes:
|
CY74FCT163244APAC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY74FCT163244APAC
Rochester Electronics LLC
Bus Driver,
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | , | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUS DRIVER |
Alternate Parts for CY74FCT163244APAC
This table gives cross-reference parts and alternative options found for CY74FCT163244APAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT163244APAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT163244CAX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT163244APAC vs PI74FCT163244CAX |
CY74FCT163244CPACT | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, TSSOP-48 | Rochester Electronics LLC | CY74FCT163244APAC vs CY74FCT163244CPACT |
CY74FCT163244APACT | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | Cypress Semiconductor | CY74FCT163244APAC vs CY74FCT163244APACT |
CY74FCT163244CPACT | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | Cypress Semiconductor | CY74FCT163244APAC vs CY74FCT163244CPACT |
PI74FCT163244AX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT163244APAC vs PI74FCT163244AX |
CY74FCT163244CPAC | 16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT163244APAC vs CY74FCT163244CPAC |
CY74FCT163244CPAC | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | Rochester Electronics LLC | CY74FCT163244APAC vs CY74FCT163244CPAC |
CY74FCT163244APAC | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | Cypress Semiconductor | CY74FCT163244APAC vs CY74FCT163244APAC |
CY74FCT163244CPAC | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | Cypress Semiconductor | CY74FCT163244APAC vs CY74FCT163244CPAC |
CY74FCT163244CPACT | 16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT163244APAC vs CY74FCT163244CPACT |