Logic
CY74FCT162823CTPVCR
Description: Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56

Overview of CY74FCT162823CTPVCR by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY74FCT162823CTPVCR by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT162823CTPVCR by Cypress Semiconductor

CY74FCT162823CTPVCR
Cypress Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE
Family
FCT
JESD-30 Code
R-PDSO-G56
Length
18.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
9
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
12.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. CY74FCT162823CTPVCR
    Cypress Semiconductor
    Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56
    VS

Alternate Parts for CY74FCT162823CTPVCR

This table gives cross-reference parts and alternative options found for CY74FCT162823CTPVCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162823CTPVCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT162823ATPVCT Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Cypress Semiconductor CY74FCT162823CTPVCR vs CY74FCT162823ATPVCT
CY74FCT162823CTPVC Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 Cypress Semiconductor CY74FCT162823CTPVCR vs CY74FCT162823CTPVC
IDT74FCT162823CTPVG8 Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc CY74FCT162823CTPVCR vs IDT74FCT162823CTPVG8
IDT74FCT162823BTPV Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc CY74FCT162823CTPVCR vs IDT74FCT162823BTPV
PI74FCT162823ETVX Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation CY74FCT162823CTPVCR vs PI74FCT162823ETVX
QS74FCT162823ATPV FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, SSOP-56 Rochester Electronics LLC CY74FCT162823CTPVCR vs QS74FCT162823ATPV
PI74FCT162823BTV Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation CY74FCT162823CTPVCR vs PI74FCT162823BTV
PI74FCT162823ETV Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation CY74FCT162823CTPVCR vs PI74FCT162823ETV
PI74FCT162823ATVX Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation CY74FCT162823CTPVCR vs PI74FCT162823ATVX
QS74FCT162823ATPV Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 Quality Semiconductor Inc CY74FCT162823CTPVCR vs QS74FCT162823ATPV
Part Number Description Manufacturer Compare
CY74FCT162823CTPVCT Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Cypress Semiconductor CY74FCT162823CTPVCR vs CY74FCT162823CTPVCT
PI74FCT162823ATV Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation CY74FCT162823CTPVCR vs PI74FCT162823ATV
CY74FCT16823CTPACT Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Cypress Semiconductor CY74FCT162823CTPVCR vs CY74FCT16823CTPACT
74FCT162823ATPVG SSOP-56, Tube Integrated Device Technology Inc CY74FCT162823CTPVCR vs 74FCT162823ATPVG
74FCT162823CTPACT FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56 Texas Instruments CY74FCT162823CTPVCR vs 74FCT162823CTPACT
QS74FCT162823BTPV Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 Quality Semiconductor Inc CY74FCT162823CTPVCR vs QS74FCT162823BTPV
CY74FCT16823CTPACR FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments CY74FCT162823CTPVCR vs CY74FCT16823CTPACR
SN74ABT16823DL 18-Bit Bus Interface Flip-Flops With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments CY74FCT162823CTPVCR vs SN74ABT16823DL
74ABTH16823ADL IC ABT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT-371-1, SSOP3-56, Bus Driver/Transceiver NXP Semiconductors CY74FCT162823CTPVCR vs 74ABTH16823ADL
CD74FCT162823ATMT96 FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 Intersil Corporation CY74FCT162823CTPVCR vs CD74FCT162823ATMT96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT162823CTPVCR by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT162823CTPVCR by Cypress Semiconductor

  • Please alert me when CY74FCT162823CTPVCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY74FCT162823CTPVCR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT162823CTPVCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY74FCT162823CTPVCR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT162823CTPVCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT162823CTPVCR by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: