Logic
74ABTH16823ADL
Description: IC ABT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT-371-1, SSOP3-56, Bus Driver/Transceiver

Overview of 74ABTH16823ADL by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 74ABTH16823ADL by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABTH16823ADL by NXP Semiconductors

74ABTH16823ADL
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE
Family
ABT
JESD-30 Code
R-PDSO-G56
Length
18.425 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
9
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Power Supply Current-Max (ICC)
19 mA
Propagation Delay (tpd)
2.9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. 74ABTH16823ADL
    NXP Semiconductors
    IC ABT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT-371-1, SSOP3-56, Bus Driver/Transceiver
    VS

Alternate Parts for 74ABTH16823ADL

This table gives cross-reference parts and alternative options found for 74ABTH16823ADL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABTH16823ADL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT16823CSSC ABT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments 74ABTH16823ADL vs 74ABT16823CSSC
74ABT16823ADL IC ABT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver NXP Semiconductors 74ABTH16823ADL vs 74ABT16823ADL
SN74ABT162823ADLG4 ABT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments 74ABTH16823ADL vs SN74ABT162823ADLG4
SN74ABTH16823DL ABT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments 74ABTH16823ADL vs SN74ABTH16823DL
SN74ABTH16823DLG4 ABT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments 74ABTH16823ADL vs SN74ABTH16823DLG4
SN74ABT16823DL 18-Bit Bus Interface Flip-Flops With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74ABTH16823ADL vs SN74ABT16823DL
74ABT16823ADL-T IC ABT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver NXP Semiconductors 74ABTH16823ADL vs 74ABT16823ADL-T
74ABTH16823DLRG4 ABT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments 74ABTH16823ADL vs 74ABTH16823DLRG4
74ABTH16823ADL-T IC ABT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT-371-1, SSOP3-56, Bus Driver/Transceiver NXP Semiconductors 74ABTH16823ADL vs 74ABTH16823ADL-T
SN74ABT162823DLR 18-Bit Bus-Interface Flip-Flops With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74ABTH16823ADL vs SN74ABT162823DLR
Part Number Description Manufacturer Compare
CY74FCT162823CTPVCT Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Cypress Semiconductor 74ABTH16823ADL vs CY74FCT162823CTPVCT
PI74FCT162823ATV Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation 74ABTH16823ADL vs PI74FCT162823ATV
CY74FCT16823CTPACT Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Cypress Semiconductor 74ABTH16823ADL vs CY74FCT16823CTPACT
74FCT162823ATPVG SSOP-56, Tube Integrated Device Technology Inc 74ABTH16823ADL vs 74FCT162823ATPVG
74FCT162823CTPACT FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56 Texas Instruments 74ABTH16823ADL vs 74FCT162823CTPACT
QS74FCT162823BTPV Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 Quality Semiconductor Inc 74ABTH16823ADL vs QS74FCT162823BTPV
CY74FCT16823CTPACR FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74ABTH16823ADL vs CY74FCT16823CTPACR
SN74ABT16823DL 18-Bit Bus Interface Flip-Flops With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74ABTH16823ADL vs SN74ABT16823DL
CD74FCT162823ATMT96 FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 Intersil Corporation 74ABTH16823ADL vs CD74FCT162823ATMT96
IDT74FCT162823BTPV FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, SSOP-56 Rochester Electronics LLC 74ABTH16823ADL vs IDT74FCT162823BTPV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABTH16823ADL by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABTH16823ADL by NXP Semiconductors

  • Please alert me when 74ABTH16823ADL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74ABTH16823ADL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABTH16823ADL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74ABTH16823ADL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABTH16823ADL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABTH16823ADL by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: