Part Details for CY62256-55SNC by Cypress Semiconductor
Overview of CY62256-55SNC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY62256-55SNC
CY62256-55SNC CAD Models
CY62256-55SNC Part Data Attributes:
|
CY62256-55SNC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62256-55SNC
Cypress Semiconductor
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.39 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CY62256-55SNC
This table gives cross-reference parts and alternative options found for CY62256-55SNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62256-55SNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U62H256AS1A55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | CY62256-55SNC vs U62H256AS1A55 |
K6X0808C1D-GQ550 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | CY62256-55SNC vs K6X0808C1D-GQ550 |
CY62256LL-55SNXET | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 | Cypress Semiconductor | CY62256-55SNC vs CY62256LL-55SNXET |
HM62256BLFP-5SLT | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Hitachi Ltd | CY62256-55SNC vs HM62256BLFP-5SLT |
P4C1256L-55SILF | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 | Pyramid Semiconductor Corporation | CY62256-55SNC vs P4C1256L-55SILF |
UPD43256BGU-55L | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | NEC Electronics America Inc | CY62256-55SNC vs UPD43256BGU-55L |
HY62256AJ-55I | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | CY62256-55SNC vs HY62256AJ-55I |
M68AF031AM55MS6 | 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, PLASTIC, SO-28 | STMicroelectronics | CY62256-55SNC vs M68AF031AM55MS6 |
HY62256BLLJ-55I | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | CY62256-55SNC vs HY62256BLLJ-55I |
KM62256DLG-5 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | CY62256-55SNC vs KM62256DLG-5 |