Part Details for MB82D01161-85LPBN by FUJITSU Semiconductor Limited
Overview of MB82D01161-85LPBN by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MB82D01161-85LPBN
MB82D01161-85LPBN CAD Models
MB82D01161-85LPBN Part Data Attributes
|
MB82D01161-85LPBN
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB82D01161-85LPBN
FUJITSU Semiconductor Limited
Standard SRAM, 1MX16, 85ns, CMOS, PBGA48, 0.75 MM PITCH, PLASTIC, FBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for MB82D01161-85LPBN
This table gives cross-reference parts and alternative options found for MB82D01161-85LPBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB82D01161-85LPBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS65WV102416BLL-25MA3 | Standard SRAM, 1MX16, 25ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | MB82D01161-85LPBN vs IS65WV102416BLL-25MA3 |
MB82D01171A-80PBT | 1MX16 STANDARD SRAM, 80ns, PBGA48, 0.80 MM PITCH, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | MB82D01161-85LPBN vs MB82D01171A-80PBT |
IS32WV16100A-70M | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | Integrated Silicon Solution Inc | MB82D01161-85LPBN vs IS32WV16100A-70M |
HY64UD16162M-DF85E | Pseudo Static RAM, 1MX16, 85ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | MB82D01161-85LPBN vs HY64UD16162M-DF85E |
K6F1616R6B-EF550 | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 7 X 7 MM, 0.75 MM PITCH, TBGA-48 | Samsung Semiconductor | MB82D01161-85LPBN vs K6F1616R6B-EF550 |
IS31WV16100A-70B | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | MB82D01161-85LPBN vs IS31WV16100A-70B |
MB82D01161-90LPBT | Standard SRAM, 1MX16, 90ns, CMOS, PBGA48, 0.80 MM PITCH, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | MB82D01161-85LPBN vs MB82D01161-90LPBT |
R1LV1616RBG-8SI | 1MX16 STANDARD SRAM, 85ns, PBGA48, 7.50 X 8.50 MM, 0.75 MM PITCH, FBGA-48 | Renesas Electronics Corporation | MB82D01161-85LPBN vs R1LV1616RBG-8SI |
MB82D01171A-80LPBN | 1M X 16 STANDARD SRAM, 80 ns, PBGA48, 0.75 MM PITCH, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | MB82D01161-85LPBN vs MB82D01171A-80LPBN |
CY62167EV18LL-45BVXI | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | MB82D01161-85LPBN vs CY62167EV18LL-45BVXI |