Memory
CY62157DV30L-55ZSXI
Description: Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44

Overview of CY62157DV30L-55ZSXI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CY62157DV30L-55ZSXI by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   16
RFQ
Quest Components   12
  • 1 $6.7200
  • 2 $5.6000
  • 5 $4.9280
$4.9280 / $6.7200 Buy Now
Rochester Electronics Standard SRAM, 512KX16, 55ns, CMOS, PDSO44 ' RoHS: Compliant Status: Obsolete Min Qty: 1 31
  • 1 $6.1000
  • 25 $5.9800
  • 100 $5.7300
  • 500 $5.4900
  • 1,000 $5.1900
$5.1900 / $6.1000 Buy Now

CAD Models for CY62157DV30L-55ZSXI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY62157DV30L-55ZSXI by Cypress Semiconductor

CY62157DV30L-55ZSXI
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSOP2
Package Description
LEAD FREE, TSOP2-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e4
Length
18.415 mm
Memory Density
8388608 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.194 mm
Standby Current-Max
0.00002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
10.16 mm
Want to compare parts?
  1. CY62157DV30L-55ZSXI
    Cypress Semiconductor
    Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
    VS

Alternate Parts for CY62157DV30L-55ZSXI

This table gives cross-reference parts and alternative options found for CY62157DV30L-55ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62157DV30L-55ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY62157DV30L-55ZSXIT Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY62157DV30L-55ZSXI vs CY62157DV30L-55ZSXIT
CY62157DV30L-55ZSI Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY62157DV30L-55ZSXI vs CY62157DV30L-55ZSI
CY62157DV30L-55ZSXE Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY62157DV30L-55ZSXI vs CY62157DV30L-55ZSXE
Part Number Description Manufacturer Compare
IS61LV51216-12T Standard SRAM, 512KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 Integrated Silicon Solution Inc CY62157DV30L-55ZSXI vs IS61LV51216-12T
CY62157DV30L-55ZSI Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY62157DV30L-55ZSXI vs CY62157DV30L-55ZSI
K6F8016U3M-TB700 Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor CY62157DV30L-55ZSXI vs K6F8016U3M-TB700
CY62157ELL-45ZSXI Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY62157DV30L-55ZSXI vs CY62157ELL-45ZSXI
CY62157DV30LL-70ZSXI Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY62157DV30L-55ZSXI vs CY62157DV30LL-70ZSXI
CY62157ESL-45ZSXIT Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Infineon Technologies AG CY62157DV30L-55ZSXI vs CY62157ESL-45ZSXIT
K6T8016C3M-RF550 Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 Samsung Semiconductor CY62157DV30L-55ZSXI vs K6T8016C3M-RF550
CY7C1051DV33-12ZSXI Standard SRAM, 512KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Infineon Technologies AG CY62157DV30L-55ZSXI vs CY7C1051DV33-12ZSXI
UPD448012GY-C70X-MJH Standard SRAM, 512KX16, 70ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics America Inc CY62157DV30L-55ZSXI vs UPD448012GY-C70X-MJH
K6F8016U3M-TF700 Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor CY62157DV30L-55ZSXI vs K6F8016U3M-TF700

Related Parts for CY62157DV30L-55ZSXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY62157DV30L-55ZSXI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY62157DV30L-55ZSXI by Cypress Semiconductor

  • Please alert me when CY62157DV30L-55ZSXI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY62157DV30L-55ZSXI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY62157DV30L-55ZSXI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY62157DV30L-55ZSXI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY62157DV30L-55ZSXI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY62157DV30L-55ZSXI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: