Memory
K6T8016C3M-RF550
Samsung Semiconductor
Description: Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44

Overview of K6T8016C3M-RF550 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for K6T8016C3M-RF550 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K6T8016C3M-RF550 by Samsung Semiconductor

K6T8016C3M-RF550
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2-R,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
R-PDSO-G44
Length
18.41 mm
Memory Density
8388608 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. K6T8016C3M-RF550
    Samsung Semiconductor
    Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44
    VS

Alternate Parts for K6T8016C3M-RF550

This table gives cross-reference parts and alternative options found for K6T8016C3M-RF550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6T8016C3M-RF550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61LV51216-12T Standard SRAM, 512KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 Integrated Silicon Solution Inc K6T8016C3M-RF550 vs IS61LV51216-12T
CY62157DV30L-55ZSI Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor K6T8016C3M-RF550 vs CY62157DV30L-55ZSI
K6F8016U3M-TB700 Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K6T8016C3M-RF550 vs K6F8016U3M-TB700
CY62157ELL-45ZSXI Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor K6T8016C3M-RF550 vs CY62157ELL-45ZSXI
CY62157DV30LL-70ZSXI Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor K6T8016C3M-RF550 vs CY62157DV30LL-70ZSXI
CY62157ESL-45ZSXIT Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Infineon Technologies AG K6T8016C3M-RF550 vs CY62157ESL-45ZSXIT
CY7C1051DV33-12ZSXI Standard SRAM, 512KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Infineon Technologies AG K6T8016C3M-RF550 vs CY7C1051DV33-12ZSXI
UPD448012GY-C70X-MJH Standard SRAM, 512KX16, 70ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics America Inc K6T8016C3M-RF550 vs UPD448012GY-C70X-MJH
K6F8016U3M-TF700 Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K6T8016C3M-RF550 vs K6F8016U3M-TF700
KM616FU8000R-7 Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 Samsung Semiconductor K6T8016C3M-RF550 vs KM616FU8000R-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K6T8016C3M-RF550 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K6T8016C3M-RF550 by Samsung Semiconductor

  • Please alert me when K6T8016C3M-RF550 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following K6T8016C3M-RF550 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K6T8016C3M-RF550 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following K6T8016C3M-RF550 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K6T8016C3M-RF550.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K6T8016C3M-RF550 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: