Part Details for CY62137VLL-70ZET by Cypress Semiconductor
Overview of CY62137VLL-70ZET by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY62137VLL-70ZET
CY62137VLL-70ZET CAD Models
CY62137VLL-70ZET Part Data Attributes
|
CY62137VLL-70ZET
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62137VLL-70ZET
Cypress Semiconductor
Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY62137VLL-70ZET
This table gives cross-reference parts and alternative options found for CY62137VLL-70ZET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62137VLL-70ZET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62136VLL-70ZSXE | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62137VLL-70ZET vs CY62136VLL-70ZSXE |
CY62137VNLL-70ZXI | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62137VLL-70ZET vs CY62137VNLL-70ZXI |
CY62137VLL-70ZSXE | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62137VLL-70ZET vs CY62137VLL-70ZSXE |
IS62LV12816BL-70TI | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | CY62137VLL-70ZET vs IS62LV12816BL-70TI |
CY62137VLL-70ZXE | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62137VLL-70ZET vs CY62137VLL-70ZXE |
CY62136VLL-70ZXI | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62137VLL-70ZET vs CY62136VLL-70ZXI |
CY62137VLL-70ZI | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62137VLL-70ZET vs CY62137VLL-70ZI |
M68AW128ML70ND6T | 128KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44 | STMicroelectronics | CY62137VLL-70ZET vs M68AW128ML70ND6T |
CY62137VNLL-70ZI | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62137VLL-70ZET vs CY62137VNLL-70ZI |
M68AW128ML70ND1T | 128KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44 | STMicroelectronics | CY62137VLL-70ZET vs M68AW128ML70ND1T |