Part Details for CY62128BLL-55SXC by Cypress Semiconductor
Overview of CY62128BLL-55SXC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CY62128BLL-55SXC
CY62128BLL-55SXC CAD Models
CY62128BLL-55SXC Part Data Attributes
|
CY62128BLL-55SXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62128BLL-55SXC
Cypress Semiconductor
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.450 INCH, LEAD FREE, SOIC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 20.4465 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.997 mm | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.303 mm |
Alternate Parts for CY62128BLL-55SXC
This table gives cross-reference parts and alternative options found for CY62128BLL-55SXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128BLL-55SXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6X1008C2D-GF55 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | CY62128BLL-55SXC vs K6X1008C2D-GF55 |
KM681000CLG-5LT | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | CY62128BLL-55SXC vs KM681000CLG-5LT |
K6X1008C2D-GQ55 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | CY62128BLL-55SXC vs K6X1008C2D-GQ55 |
CY62128BNLL-55SXCT | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62128BLL-55SXC vs CY62128BNLL-55SXCT |
K6X1008C2D-BF550 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.525 INCH, LEAD FREE, PLASTIC, SOP-32 | Samsung Semiconductor | CY62128BLL-55SXC vs K6X1008C2D-BF550 |
K6X1008C2D-GF550 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | CY62128BLL-55SXC vs K6X1008C2D-GF550 |
CY62128BLL-55SIT | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, SOIC-32 | Cypress Semiconductor | CY62128BLL-55SXC vs CY62128BLL-55SIT |
P4C1024L55SC | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.445 INCH, PLASTIC, SOP-32 | Pyramid Semiconductor Corporation | CY62128BLL-55SXC vs P4C1024L55SC |
CY62128BNLL-55SI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, SOIC-32 | Cypress Semiconductor | CY62128BLL-55SXC vs CY62128BNLL-55SI |
HM628128DLFP-5SL | 128KX8 STANDARD SRAM, 55ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Renesas Electronics Corporation | CY62128BLL-55SXC vs HM628128DLFP-5SL |