Part Details for QS54FCT2574ATLB by Quality Semiconductor Inc
Overview of QS54FCT2574ATLB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT2574ATLB
QS54FCT2574ATLB CAD Models
QS54FCT2574ATLB Part Data Attributes
|
QS54FCT2574ATLB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT2574ATLB
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 2374; 25 OHM OUTPUT SERIES RESISTOR | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 7.2 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS54FCT2574ATLB
This table gives cross-reference parts and alternative options found for QS54FCT2574ATLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2574ATLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89513012X | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 | Integrated Device Technology Inc | QS54FCT2574ATLB vs 5962-89513012X |
IDT54FCT574TLB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT2574ATLB vs IDT54FCT574TLB |
IDT74FCT2574CTLG | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT2574ATLB vs IDT74FCT2574CTLG |
QS74FCT2574ATL | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, | Quality Semiconductor Inc | QS54FCT2574ATLB vs QS74FCT2574ATL |
IDT54FCT574CTLB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT2574ATLB vs IDT54FCT574CTLB |
QS74FCT2574TL | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, | Quality Semiconductor Inc | QS54FCT2574ATLB vs QS74FCT2574TL |
5962-9222201M2X | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT2574ATLB vs 5962-9222201M2X |
IDT54FCT2574TLB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT2574ATLB vs IDT54FCT2574TLB |
5962-9222203M2A | LCC-20, Tube | Integrated Device Technology Inc | QS54FCT2574ATLB vs 5962-9222203M2A |
CY54FCT2574CTLMB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | QS54FCT2574ATLB vs CY54FCT2574CTLMB |