Datasheets
CY37128VP84-125JI by: Cypress Semiconductor

Flash PLD, 15ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84

Part Details for CY37128VP84-125JI by Cypress Semiconductor

Overview of CY37128VP84-125JI by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CY37128VP84-125JI

CY37128VP84-125JI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY37128VP84-125JI Part Data Attributes

CY37128VP84-125JI Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY37128VP84-125JI Cypress Semiconductor Flash PLD, 15ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC
Package Description PLASTIC, LCC-84
Pin Count 84
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature YES
Clock Frequency-Max 83.3 MHz
In-System Programmable YES
JESD-30 Code S-PQCC-J84
JESD-609 Code e0
JTAG BST YES
Number of Dedicated Inputs 1
Number of I/O Lines 64
Number of Macro Cells 128
Number of Terminals 84
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC84,1.2SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Programmable Logic Type FLASH PLD
Propagation Delay 15 ns
Qualification Status Not Qualified
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD

Alternate Parts for CY37128VP84-125JI

This table gives cross-reference parts and alternative options found for CY37128VP84-125JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY37128VP84-125JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY37128VP84-83YMB EE PLD, 15ns, 128-Cell, CMOS, CQCC84, CERAMIC, LCC-84 Cypress Semiconductor CY37128VP84-125JI vs CY37128VP84-83YMB
M4LV-128N/64-14JI EE PLD, 14ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Lattice Semiconductor Corporation CY37128VP84-125JI vs M4LV-128N/64-14JI
XCR3128-12PC84I EE PLD, 12ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx CY37128VP84-125JI vs XCR3128-12PC84I
M4LV-128N/64-10JI EE PLD, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 AMD CY37128VP84-125JI vs M4LV-128N/64-10JI
M4LV-128N/64-15JC EE PLD, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 AMD CY37128VP84-125JI vs M4LV-128N/64-15JC
CY37128VP84-125JC EE PLD, 10ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Cypress Semiconductor CY37128VP84-125JI vs CY37128VP84-125JC
CY37128VP84-83JI EE PLD, 15ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Cypress Semiconductor CY37128VP84-125JI vs CY37128VP84-83JI
XCR3128-12PC84C EE PLD, 12ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx CY37128VP84-125JI vs XCR3128-12PC84C
M4LV-128N/64-10JC EE PLD, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 AMD CY37128VP84-125JI vs M4LV-128N/64-10JC
M4LV-128N/64-15JI EE PLD, 18ns, CMOS, PQCC84, Vantis Corporation CY37128VP84-125JI vs M4LV-128N/64-15JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY37128VP84-125JI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY37128VP84-125JI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY37128VP84-125JI would you like to use for your alert(s)?
  • Please alert me when CY37128VP84-125JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY37128VP84-125JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY37128VP84-125JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY37128VP84-125JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY37128VP84-125JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY37128VP84-125JI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: