Part Details for CY29FCT520BTSOCT by Texas Instruments
Overview of CY29FCT520BTSOCT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CY29FCT520BTSOCT
CY29FCT520BTSOCT CAD Models
CY29FCT520BTSOCT Part Data Attributes
|
CY29FCT520BTSOCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY29FCT520BTSOCT
Texas Instruments
8-BIT, DSP-PIPELINE REGISTER, PDSO24, GREEN, PLASTIC, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 13.33 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Low Power Mode | YES | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for CY29FCT520BTSOCT
This table gives cross-reference parts and alternative options found for CY29FCT520BTSOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY29FCT520BTSOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT29FCT520BSO | Pipeline Register, 8-Bit, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | CY29FCT520BTSOCT vs IDT29FCT520BSO |
CY29FCT520BTSOCTG4 | 8-BIT, DSP-PIPELINE REGISTER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY29FCT520BTSOCT vs CY29FCT520BTSOCTG4 |
CY29FCT520BTSOCE4 | 8-BIT, DSP-PIPELINE REGISTER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY29FCT520BTSOCT vs CY29FCT520BTSOCE4 |
CY29FCT520ATSOCTE4 | 8-Bit Multi-Level Pipeline Register 24-SOIC -40 to 85 | Texas Instruments | CY29FCT520BTSOCT vs CY29FCT520ATSOCTE4 |
CY29FCT520CTSOCT | Pipeline Register, 8-Bit, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CY29FCT520BTSOCT vs CY29FCT520CTSOCT |
CY29FCT520BTSOC | 8-Bit Multi-Level Pipeline Register 24-SOIC -40 to 85 | Texas Instruments | CY29FCT520BTSOCT vs CY29FCT520BTSOC |
CY29FCT520CTSOC | 8-BIT, DSP-PIPELINE REGISTER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY29FCT520BTSOCT vs CY29FCT520CTSOC |
CY29FCT520ATSOC | Pipeline Register, 8-Bit, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CY29FCT520BTSOCT vs CY29FCT520ATSOC |
IDT29FCT520ATSO | Pipeline Register, 8-Bit, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CY29FCT520BTSOCT vs IDT29FCT520ATSO |
CY29FCT520CTSOCTE4 | 8-BIT, DSP-PIPELINE REGISTER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY29FCT520BTSOCT vs CY29FCT520CTSOCTE4 |