Part Details for IDT29FCT520ATSO by Integrated Device Technology Inc
Overview of IDT29FCT520ATSO by Integrated Device Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for IDT29FCT520ATSO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 1115 |
|
$0.3705 / $1.4250 | Buy Now |
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Quest Components | PIPELINE REGISTER, 24 Pin, Plastic, SOP | 4304 |
|
$0.4725 / $1.3500 | Buy Now |
|
Quest Components | PIPELINE REGISTER, 24 Pin, Plastic, SOP | 892 |
|
$0.4940 / $1.9000 | Buy Now |
|
Quest Components | PIPELINE REGISTER, 24 Pin, Plastic, SOP | 115 |
|
$1.1250 / $2.2500 | Buy Now |
|
Quest Components | PIPELINE REGISTER, 24 Pin, Plastic, SOP | 92 |
|
$1.1250 / $2.2500 | Buy Now |
|
Quest Components | PIPELINE REGISTER, 24 Pin, Plastic, SOP | 1675 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | PIPELINE REGISTER, 24 Pin, Plastic, SOP | 400 |
|
$0.9000 / $2.2500 | Buy Now |
Part Details for IDT29FCT520ATSO
IDT29FCT520ATSO CAD Models
IDT29FCT520ATSO Part Data Attributes:
|
IDT29FCT520ATSO
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT29FCT520ATSO
Integrated Device Technology Inc
Pipeline Register, 8-Bit, CMOS, PDSO24, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MULTIPLEXED OUTPUT | |
Boundary Scan | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4178 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Supply Current-Max | 16.3 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5184 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for IDT29FCT520ATSO
This table gives cross-reference parts and alternative options found for IDT29FCT520ATSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT29FCT520ATSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI29FCT520ATS | Pipeline Register, 8-Bit, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | IDT29FCT520ATSO vs PI29FCT520ATS |
IDT29FCT520ASO | Pipeline Register, 8-Bit, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | IDT29FCT520ATSO vs IDT29FCT520ASO |
CY29FCT520BTSOCT | Pipeline Register, 8-Bit, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | IDT29FCT520ATSO vs CY29FCT520BTSOCT |
CY29FCT520ATSOCT | 8-Bit Multi-Level Pipeline Register 24-SOIC -40 to 85 | Texas Instruments | IDT29FCT520ATSO vs CY29FCT520ATSOCT |
CY29FCT520BTSOCT | 8-BIT, DSP-PIPELINE REGISTER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | IDT29FCT520ATSO vs CY29FCT520BTSOCT |
CY29FCT520CTSOCTG4 | 8-BIT, DSP-PIPELINE REGISTER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | IDT29FCT520ATSO vs CY29FCT520CTSOCTG4 |
IDT29FCT520DTSO | Pipeline Register, 8-Bit, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | IDT29FCT520ATSO vs IDT29FCT520DTSO |
CY29FCT520ATSOCTG4 | 8-Bit Multi-Level Pipeline Register 24-SOIC -40 to 85 | Texas Instruments | IDT29FCT520ATSO vs CY29FCT520ATSOCTG4 |
CY29FCT520CTSOC | Pipeline Register, 8-Bit, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | IDT29FCT520ATSO vs CY29FCT520CTSOC |
CY29FCT520CTSOCT | 8-BIT, DSP-PIPELINE REGISTER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | IDT29FCT520ATSO vs CY29FCT520CTSOCT |