Part Details for CY28RS400ZXC by Silicon Laboratories Inc
Overview of CY28RS400ZXC by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY28RS400ZXC
CY28RS400ZXC CAD Models
CY28RS400ZXC Part Data Attributes
|
CY28RS400ZXC
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CY28RS400ZXC
Silicon Laboratories Inc
Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP2-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
Length | 13.9955 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 266 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 450 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.096 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY28RS400ZXC
This table gives cross-reference parts and alternative options found for CY28RS400ZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28RS400ZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY28RS400ZXC | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | Cypress Semiconductor | CY28RS400ZXC vs CY28RS400ZXC |
CY28RS400ZC | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 | Cypress Semiconductor | CY28RS400ZXC vs CY28RS400ZC |
CY28RS400ZC | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 | Silicon Laboratories Inc | CY28RS400ZXC vs CY28RS400ZC |
CY28RS400ZCT | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 | Silicon Laboratories Inc | CY28RS400ZXC vs CY28RS400ZCT |
CY28RS400ZCT | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 | Cypress Semiconductor | CY28RS400ZXC vs CY28RS400ZCT |
CY28RS400ZXCT | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | Silicon Laboratories Inc | CY28RS400ZXC vs CY28RS400ZXCT |
CY28RS400ZXCT | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | Cypress Semiconductor | CY28RS400ZXC vs CY28RS400ZXCT |