Part Details for CY28354OCT by Cypress Semiconductor
Overview of CY28354OCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY28354OCT
CY28354OCT CAD Models
CY28354OCT Part Data Attributes
|
CY28354OCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY28354OCT
Cypress Semiconductor
Low Skew Clock Driver, 12 True Output(s), 12 Inverted Output(s), PDSO48, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 12 | |
Number of Terminals | 48 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
fmax-Min | 200 MHz |
Alternate Parts for CY28354OCT
This table gives cross-reference parts and alternative options found for CY28354OCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28354OCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY28354OXC-400 | Low Skew Clock Driver, 28354 Series, 24 True Output(s), 0 Inverted Output(s), PDSO48, LEAD FREE, SSOP-48 | Silicon Laboratories Inc | CY28354OCT vs CY28354OXC-400 |
CY28354OC | Low Skew Clock Driver, 12 True Output(s), 12 Inverted Output(s), PDSO48, SSOP-48 | Cypress Semiconductor | CY28354OCT vs CY28354OC |
CY28354OXC-400 | Low Skew Clock Driver, 28354 Series, 12 True Output(s), 12 Inverted Output(s), PDSO48, LEAD FREE, SSOP-48 | Cypress Semiconductor | CY28354OCT vs CY28354OXC-400 |
CY28354OC-400T | Low Skew Clock Driver, 12 True Output(s), 12 Inverted Output(s), PDSO48, LEAD FREE, SSOP-48 | Cypress Semiconductor | CY28354OCT vs CY28354OC-400T |
CY28354OXC-400T | Low Skew Clock Driver, 28354 Series, 12 True Output(s), 12 Inverted Output(s), PDSO48, LEAD FREE, SSOP-48 | Silicon Laboratories Inc | CY28354OCT vs CY28354OXC-400T |
CY28354OC-400 | Low Skew Clock Driver, 12 True Output(s), 12 Inverted Output(s), PDSO48, LEAD FREE, SSOP-48 | Cypress Semiconductor | CY28354OCT vs CY28354OC-400 |